BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAL2 - Batteries, Chargers, Holders
| Digi-Key Part Number | P113-L021-ND |
1 |
2.52000 |
Extended Price
2.52 |
| Manufacturer Part Number | UM-1NPAL2 | |||
| Description | BATTERY PK S-HD 3.0V D SIZE ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM-1NPAL2 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Carbon Zinc |
| Cell Type | D |
| Number of Cells | 2 |
| Voltage | 3.000 V [Typ] |
| Termination Style | Solder Tab |
| Structure | Linear, 1 Row |
| Weight | 200.1480 g [Nom] |
| Configuration | L021 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
UM 1NPAL2 UM1NPAL2 P113 L021 ND P113L021ND P113-L021 |
UM-1NPAL2 Specification Sheet
BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAL2 (P113-L021-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAL2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L021-ND.
BATTERY PK S-HD 3.0V D SIZE ZINC - UM-1NPAF2
Order 'battery pk s-hd 3.0v d size zinc - UM-1NPAF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F021-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAF2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F022-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAF2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F023-ND.
BATTERY PK S-HD 4.5V D SIZE ZINC - UM-1NPAF3
Order 'battery pk s-hd 4.5v d size zinc - UM-1NPAF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F031-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAF4
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F041-ND.
BATTERY PK S-HD 7.5V D SIZE ZINC - UM-1NPAF5
Order 'battery pk s-hd 7.5v d size zinc - UM-1NPAF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F051-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAF6
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-F061-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAL2X2
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L022-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAL2X3
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L023-ND.
BATTERY PK S-HD 4.5V D SIZE ZINC - UM-1NPAL3
Order 'battery pk s-hd 4.5v d size zinc - UM-1NPAL3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L031-ND.
BATTERY PK S-HD 9.0V D SIZE ZINC - UM-1NPAL3X2
Order 'battery pk s-hd 9.0v d size zinc - UM-1NPAL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113-L032-ND.
BATTERY PK S-HD 6.0V D SIZE ZINC - UM-1NPAL4
Order 'battery pk s-hd 6.0v d size zinc - UM-1NPAL4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L041-ND.
BATTERY PK S-HD 7.5V D SIZE ZINC - UM-1NPAL5
Order 'battery pk s-hd 7.5v d size zinc - UM-1NPAL5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P113-L051-ND.
BATTERY PK S-HD 3.0V C SIZE ZINC - UM-2NPAF2
Order 'battery pk s-hd 3.0v c size zinc - UM-2NPAF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P114-F021-ND.
Send this link via E-Mail
Help With This Screen