CONN SPRING 4POS SNGL .430 SMD - 812-22-004-30-009-101
| Digi-Key Part Number | ED8196-04-ND |
1 10 100 500 1000 5000 10000 |
18.44000 17.12300 14.92760 13.61048 12.51285 11.41524 10.97619 |
Extended Price
18.44 171.23 1492.76 6805.24 12512.85 57076.20 109761.90 |
| Manufacturer Part Number | 812-22-004-30-009-101 | |||
| Description | CONN SPRING 4POS SNGL .430 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-004-30-009-101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 4 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Contact Type | SMD (SMT) Pin |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 10.922 mm [Typ] |
| Length | 10.160 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Housing Color | Black |
| Current | 3.000 A [Max] |
| Voltage | 150.000 V [Max] |
| Contact Resistance | 20.000 mOhms [Max] |
| Insulation Resistance | 10000 MOhms [Min] |
| Withstanding Voltage | 700.0 V [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 004 30 009 101 8122200430009101 ED8196 04 ND ED819604ND ED8196-04 |
812-22-004-30-009-101 Specification Sheet
CONN SPRING 4POS SNGL .430 SMD - 812-22-004-30-009-101 (ED8196-04-ND)
Related parts:CONN SPRING 4POS SNGL .430 SMD - 812-22-004-30-009-101
Order 'conn spring 4pos sngl .430 smd - 812-22-004-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-04-ND.
CONN SPRING 4POS SNGL .255 SMD - 812-22-004-30-000-101
Order 'conn spring 4pos sngl .255 smd - 812-22-004-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8187-04-ND.
CONN SPRING 4POS SNGL .275 SMD - 812-22-004-30-001-101
Order 'conn spring 4pos sngl .275 smd - 812-22-004-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8188-04-ND.
CONN SPRING 4POS SNGL .295 SMD - 812-22-004-30-002-101
Order 'conn spring 4pos sngl .295 smd - 812-22-004-30-002-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8189-04-ND.
CONN SPRING 4POS SNGL .315 SMD - 812-22-004-30-003-101
Order 'conn spring 4pos sngl .315 smd - 812-22-004-30-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8190-04-ND.
CONN SPRING 4POS SNGL .335 SMD - 812-22-004-30-004-101
Order 'conn spring 4pos sngl .335 smd - 812-22-004-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-04-ND.
CONN SPRING 4POS SNGL .350 SMD - 812-22-004-30-005-101
Order 'conn spring 4pos sngl .350 smd - 812-22-004-30-005-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8192-04-ND.
CONN SPRING 4POS SNGL .370 SMD - 812-22-004-30-006-101
Order 'conn spring 4pos sngl .370 smd - 812-22-004-30-006-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8193-04-ND.
CONN SPRING 4POS SNGL .390 SMD - 812-22-004-30-007-101
Order 'conn spring 4pos sngl .390 smd - 812-22-004-30-007-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8194-04-ND.
CONN SPRING 4POS SNGL .410 SMD - 812-22-004-30-008-101
Order 'conn spring 4pos sngl .410 smd - 812-22-004-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8195-04-ND.
CONN SPRING 4POS DUAL .430 SMD - 814-22-004-30-009-101
Order 'conn spring 4pos dual .430 smd - 814-22-004-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8174-04-ND.
CONN SPRING 2POS SNGL .430 SMD - 812-22-002-30-009-101
Order 'conn spring 2pos sngl .430 smd - 812-22-002-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-02-ND.
CONN SPRING 3POS SNGL .430 SMD - 812-22-003-30-009-101
Order 'conn spring 3pos sngl .430 smd - 812-22-003-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-03-ND.
CONN SPRING 5POS SNGL .430 SMD - 812-22-005-30-009-101
Order 'conn spring 5pos sngl .430 smd - 812-22-005-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-05-ND.
CONN SPRING 6POS SNGL .430 SMD - 812-22-006-30-009-101
Order 'conn spring 6pos sngl .430 smd - 812-22-006-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-06-ND.
Send this link via E-Mail
Help With This Screen