CONN SPRING 35POS SNGL .410 SMD - 812-22-035-30-008101
| Digi-Key Part Number | ED8195-35-ND |
1 10 100 500 1000 5000 10000 |
28.35000 26.32500 22.95000 20.92500 19.23750 17.55000 16.87500 |
Extended Price
28.35 263.25 2295.00 10462.50 19237.50 87750.00 168750.00 |
| Manufacturer Part Number | 812-22-035-30-008101 | |||
| Description | CONN SPRING 35POS SNGL .410 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-035-30-008101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Surface Mount |
| Type | Spring Loaded |
| Number of Contacts | 35 |
| Series | * |
| Material | * |
| Plating | * |
| Plating - Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 035 30 008101 8122203530008101 ED8195 35 ND ED819535ND ED8195-35 |
812-22-035-30-008101 Specification Sheet
CONN SPRING 35POS SNGL .410 SMD - 812-22-035-30-008101 (ED8195-35-ND)
Related parts :CONN SPRING 35POS SNGL .410 SMD - 812-22-035-30-008101
Order 'conn spring 35pos sngl .410 smd - 812-22-035-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-35-ND.
CONN SPRING 35POS SNGL .255 SMD - 812-22-035-30-000-101
Order 'conn spring 35pos sngl .255 smd - 812-22-035-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8187-35-ND.
CONN SPRING 35POS SNGL .275 SMD - 812-22-035-30-001-101
Order 'conn spring 35pos sngl .275 smd - 812-22-035-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8188-35-ND.
CONN SPRING 35POS SNGL .295 SMD - 812-22-035-30-002101
Order 'conn spring 35pos sngl .295 smd - 812-22-035-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8189-35-ND.
CONN SPRING 35POS SNGL .315 SMD - 812-22-035-30-003101
Order 'conn spring 35pos sngl .315 smd - 812-22-035-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-35-ND.
CONN SPRING 35POS SNGL .335 SMD - 812-22-035-30-004101
Order 'conn spring 35pos sngl .335 smd - 812-22-035-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-35-ND.
CONN SPRING 35POS SNGL .350 SMD - 812-22-035-30-005101
Order 'conn spring 35pos sngl .350 smd - 812-22-035-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8192-35-ND.
CONN SPRING 35POS SNGL .370 SMD - 812-22-035-30-006101
Order 'conn spring 35pos sngl .370 smd - 812-22-035-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8193-35-ND.
CONN SPRING 35POS SNGL .390 SMD - 812-22-035-30-007101
Order 'conn spring 35pos sngl .390 smd - 812-22-035-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8194-35-ND.
CONN SPRING 35POS SNGL .430 SMD - 812-22-035-30-009101
Order 'conn spring 35pos sngl .430 smd - 812-22-035-30-009101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8196-35-ND.
CONN SPRING 2POS SNGL .410 SMD - 812-22-002-30-008101
Order 'conn spring 2pos sngl .410 smd - 812-22-002-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-02-ND.
CONN SPRING 3POS SNGL .410 SMD - 812-22-003-30-008101
Order 'conn spring 3pos sngl .410 smd - 812-22-003-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-03-ND.
CONN SPRING 4POS SNGL .410 SMD - 812-22-004-30-008101
Order 'conn spring 4pos sngl .410 smd - 812-22-004-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-04-ND.
CONN SPRING 5POS SNGL .410 SMD - 812-22-005-30-008101
Order 'conn spring 5pos sngl .410 smd - 812-22-005-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-05-ND.
CONN SPRING 6POS SNGL .410 SMD - 812-22-006-30-008101
Order 'conn spring 6pos sngl .410 smd - 812-22-006-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-06-ND.
Send this link via E-Mail
Help With This Screen