CONN SPRING 6POS SNGL .335 SMD - 812-22-006-30-004-101
| Digi-Key Part Number | ED8191-06-ND |
1 10 100 500 1000 5000 10000 |
18.72000 17.38300 15.15430 13.81714 12.70286 11.58858 11.14286 |
Extended Price
18.72 173.83 1515.43 6908.57 12702.86 57942.90 111428.60 |
| Manufacturer Part Number | 812-22-006-30-004-101 | |||
| Description | CONN SPRING 6POS SNGL .335 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-006-30-004-101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 6 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Contact Type | SMD (SMT) Pin |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 8.509 mm [Typ] |
| Length | 15.240 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Housing Color | Black |
| Current | 3.000 A [Max] |
| Voltage | 150.000 V [Max] |
| Contact Resistance | 20.000 mOhms [Max] |
| Insulation Resistance | 10000 MOhms [Min] |
| Withstanding Voltage | 700.0 V [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 006 30 004 101 8122200630004101 ED8191 06 ND ED819106ND ED8191-06 |
812-22-006-30-004-101 Specification Sheet
CONN SPRING 6POS SNGL .335 SMD - 812-22-006-30-004-101 (ED8191-06-ND)
Related parts:CONN SPRING 6POS SNGL .335 SMD - 812-22-006-30-004-101
Order 'conn spring 6pos sngl .335 smd - 812-22-006-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-06-ND.
CONN SPRING 6POS SNGL .255 SMD - 812-22-006-30-000-101
Order 'conn spring 6pos sngl .255 smd - 812-22-006-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8187-06-ND.
CONN SPRING 6POS SNGL .275 SMD - 812-22-006-30-001-101
Order 'conn spring 6pos sngl .275 smd - 812-22-006-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8188-06-ND.
CONN SPRING 6POS SNGL .295 SMD - 812-22-006-30-002-101
Order 'conn spring 6pos sngl .295 smd - 812-22-006-30-002-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8189-06-ND.
CONN SPRING 6POS SNGL .315 SMD - 812-22-006-30-003-101
Order 'conn spring 6pos sngl .315 smd - 812-22-006-30-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8190-06-ND.
CONN SPRING 6POS SNGL .350 SMD - 812-22-006-30-005-101
Order 'conn spring 6pos sngl .350 smd - 812-22-006-30-005-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8192-06-ND.
CONN SPRING 6POS SNGL .370 SMD - 812-22-006-30-006-101
Order 'conn spring 6pos sngl .370 smd - 812-22-006-30-006-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8193-06-ND.
CONN SPRING 6POS SNGL .390 SMD - 812-22-006-30-007-101
Order 'conn spring 6pos sngl .390 smd - 812-22-006-30-007-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8194-06-ND.
CONN SPRING 6POS SNGL .410 SMD - 812-22-006-30-008-101
Order 'conn spring 6pos sngl .410 smd - 812-22-006-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8195-06-ND.
CONN SPRING 6POS SNGL .430 SMD - 812-22-006-30-009-101
Order 'conn spring 6pos sngl .430 smd - 812-22-006-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8196-06-ND.
CONN SPRING 6POS DUAL .335 SMD - 814-22-006-30-004-101
Order 'conn spring 6pos dual .335 smd - 814-22-006-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8169-06-ND.
CONN SPRING 2POS SNGL .335 SMD - 812-22-002-30-004-101
Order 'conn spring 2pos sngl .335 smd - 812-22-002-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-02-ND.
CONN SPRING 3POS SNGL .335 SMD - 812-22-003-30-004-101
Order 'conn spring 3pos sngl .335 smd - 812-22-003-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-03-ND.
CONN SPRING 4POS SNGL .335 SMD - 812-22-004-30-004-101
Order 'conn spring 4pos sngl .335 smd - 812-22-004-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-04-ND.
CONN SPRING 5POS SNGL .335 SMD - 812-22-005-30-004-101
Order 'conn spring 5pos sngl .335 smd - 812-22-005-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8191-05-ND.
Send this link via E-Mail
Help With This Screen