CONN SPRING 3POS SNGL .335 SMD - 812-22-003-30-004101 - Connectors
| Digi-Key Part Number | ED8191-03-ND |
1 10 100 500 1000 5000 10000 |
17.82000 16.54700 14.42570 13.15286 12.09214 11.03142 10.60714 |
Extended Price
17.82 165.47 1442.57 6576.43 12092.14 55157.10 106071.40 |
| Manufacturer Part Number | 812-22-003-30-004101 | |||
| Description | CONN SPRING 3POS SNGL .335 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-003-30-004101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Surface Mount |
| Type | Spring Loaded |
| Number of Contacts | 3 |
| Series | * |
| Material | * |
| Plating | * |
| Plating - Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 003 30 004101 8122200330004101 ED8191 03 ND ED819103ND ED8191-03 |
812-22-003-30-004101 Specification Sheet
CONN SPRING 3POS SNGL .335 SMD - 812-22-003-30-004101 (ED8191-03-ND) - Connectors
Related parts Connectors :CONN SPRING 3POS SNGL .335 SMD - 812-22-003-30-004101
Order 'conn spring 3pos sngl .335 smd - 812-22-003-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-03-ND.
CONN SPRING 3POS SNGL .255 SMD - 812-22-003-30-000-101
Order 'conn spring 3pos sngl .255 smd - 812-22-003-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8187-03-ND.
CONN SPRING 3POS SNGL .275 SMD - 812-22-003-30-001-101
Order 'conn spring 3pos sngl .275 smd - 812-22-003-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8188-03-ND.
CONN SPRING 3POS SNGL .295 SMD - 812-22-003-30-002101
Order 'conn spring 3pos sngl .295 smd - 812-22-003-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8189-03-ND.
CONN SPRING 3POS SNGL .315 SMD - 812-22-003-30-003101
Order 'conn spring 3pos sngl .315 smd - 812-22-003-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-03-ND.
CONN SPRING 3POS SNGL .350 SMD - 812-22-003-30-005101
Order 'conn spring 3pos sngl .350 smd - 812-22-003-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8192-03-ND.
CONN SPRING 3POS SNGL .370 SMD - 812-22-003-30-006101
Order 'conn spring 3pos sngl .370 smd - 812-22-003-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8193-03-ND.
CONN SPRING 3POS SNGL .390 SMD - 812-22-003-30-007101
Order 'conn spring 3pos sngl .390 smd - 812-22-003-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8194-03-ND.
CONN SPRING 3POS SNGL .410 SMD - 812-22-003-30-008101
Order 'conn spring 3pos sngl .410 smd - 812-22-003-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-03-ND.
CONN SPRING 3POS SNGL .430 SMD - 812-22-003-30-009101
Order 'conn spring 3pos sngl .430 smd - 812-22-003-30-009101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8196-03-ND.
CONN SPRING 2POS SNGL .335 SMD - 812-22-002-30-004101
Order 'conn spring 2pos sngl .335 smd - 812-22-002-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-02-ND.
CONN SPRING 4POS SNGL .335 SMD - 812-22-004-30-004101
Order 'conn spring 4pos sngl .335 smd - 812-22-004-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-04-ND.
CONN SPRING 5POS SNGL .335 SMD - 812-22-005-30-004101
Order 'conn spring 5pos sngl .335 smd - 812-22-005-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-05-ND.
CONN SPRING 6POS SNGL .335 SMD - 812-22-006-30-004101
Order 'conn spring 6pos sngl .335 smd - 812-22-006-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-06-ND.
CONN SPRING 7POS SNGL .335 SMD - 812-22-007-30-004101
Order 'conn spring 7pos sngl .335 smd - 812-22-007-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-07-ND.
Send this link via E-Mail
Help With This Screen