IDC CABLE - MDM10T/MC10F/X - M2MXT-1060K
| Digi-Key Part Number | M2MXT-1060K-ND |
1 10 100 250 500 1000 2500 5000 |
4.88000 4.27800 3.15250 2.72092 2.53328 2.18425 2.06415 1.99660 |
Extended Price
4.88 42.78 315.25 680.23 1266.64 2184.25 5160.38 9983.00 |
| Manufacturer Part Number | M2MXT-1060K | |||
| Description | IDC CABLE - MDM10T/MC10F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M2MXT-1060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 10 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2MXT 1060K M2MXT1060K |
IDC CABLE - MDM10T/MC10F/X - M2MXT-1060K (M2MXT-1060K-ND)
Related parts:IDC CABLE - MDM10T/MC10F/X - M2MXT-1060K
Order 'idc cable - mdm10t/mc10f/x - M2MXT-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1060K-ND.
IDC CABLE - MDM10T/MC10F/X - M2MXT-1020K
Order 'idc cable - mdm10t/mc10f/x - M2MXT-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1020K-ND.
IDC CABLE - MDM10T/MC10F/X - M2MXT-1040K
Order 'idc cable - mdm10t/mc10f/x - M2MXT-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1040K-ND.
IDC CABLE - MDM10T/MC10F/MDM10T - M6MMT-1060K
Order 'idc cable - mdm10t/mc10f/mdm10t - M6MMT-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMT-1060K-ND.
IDC CABLE - MDM10T/MC10F/MDM10T - M8MMT-1060K
Order 'idc cable - mdm10t/mc10f/mdm10t - M8MMT-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMT-1060K-ND.
IDC CABLE - MDM10H/MC10F/X - M2MXH-1060K
Order 'idc cable - mdm10h/mc10f/x - M2MXH-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1060K-ND.
IDC CABLE - MDM10T/MC10G/X - M2MXT-1006J
Order 'idc cable - mdm10t/mc10g/x - M2MXT-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1006J-ND.
IDC CABLE - MDM10T/MC10M/X - M2MXT-1006R
Order 'idc cable - mdm10t/mc10m/x - M2MXT-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1006R-ND.
IDC CABLE - MDM10T/MC10G/X - M2MXT-1018J
Order 'idc cable - mdm10t/mc10g/x - M2MXT-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1018J-ND.
IDC CABLE - MDM10T/MC10M/X - M2MXT-1018R
Order 'idc cable - mdm10t/mc10m/x - M2MXT-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1018R-ND.
IDC CABLE - MDM10T/MC10G/X - M2MXT-1036J
Order 'idc cable - mdm10t/mc10g/x - M2MXT-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1036J-ND.
IDC CABLE - MDM10T/MC10M/X - M2MXT-1036R
Order 'idc cable - mdm10t/mc10m/x - M2MXT-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1036R-ND.
IDC CABLE - MSC10A/MC10F/MSC10A - M3AAA-1060K
Order 'idc cable - msc10a/mc10f/msc10a - M3AAA-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1060K-ND.
IDC CABLE - MSC10K/MC10F/MSC10K - M3AAK-1060K
Order 'idc cable - msc10k/mc10f/msc10k - M3AAK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1060K-ND.
IDC CABLE - MSC10K/MC10F/MCE10K - M3AEK-1060K
Order 'idc cable - msc10k/mc10f/mce10k - M3AEK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1060K-ND.
Send this link via E-Mail
Help With This Screen