CONN SPRING 30POS SNGL .315 SMD - 812-22-030-30-003101
| Digi-Key Part Number | ED8190-30-ND |
1 10 100 500 1000 5000 10000 |
20.73000 19.24900 16.78140 15.30072 14.06679 12.83286 12.33929 |
Extended Price
20.73 192.49 1678.14 7650.36 14066.79 64164.30 123392.90 |
| Manufacturer Part Number | 812-22-030-30-003101 | |||
| Description | CONN SPRING 30POS SNGL .315 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-030-30-003101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Surface Mount |
| Type | Spring Loaded |
| Number of Contacts | 30 |
| Series | * |
| Material | * |
| Plating | * |
| Plating - Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 030 30 003101 8122203030003101 ED8190 30 ND ED819030ND ED8190-30 |
812-22-030-30-003101 Specification Sheet
CONN SPRING 30POS SNGL .315 SMD - 812-22-030-30-003101 (ED8190-30-ND)
Related parts :CONN SPRING 30POS SNGL .315 SMD - 812-22-030-30-003101
Order 'conn spring 30pos sngl .315 smd - 812-22-030-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-30-ND.
CONN SPRING 30POS SNGL .255 SMD - 812-22-030-30-000-101
Order 'conn spring 30pos sngl .255 smd - 812-22-030-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8187-30-ND.
CONN SPRING 30POS SNGL .275 SMD - 812-22-030-30-001-101
Order 'conn spring 30pos sngl .275 smd - 812-22-030-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8188-30-ND.
CONN SPRING 30POS SNGL .295 SMD - 812-22-030-30-002101
Order 'conn spring 30pos sngl .295 smd - 812-22-030-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8189-30-ND.
CONN SPRING 30POS SNGL .335 SMD - 812-22-030-30-004101
Order 'conn spring 30pos sngl .335 smd - 812-22-030-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-30-ND.
CONN SPRING 30POS SNGL .350 SMD - 812-22-030-30-005101
Order 'conn spring 30pos sngl .350 smd - 812-22-030-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8192-30-ND.
CONN SPRING 30POS SNGL .370 SMD - 812-22-030-30-006101
Order 'conn spring 30pos sngl .370 smd - 812-22-030-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8193-30-ND.
CONN SPRING 30POS SNGL .390 SMD - 812-22-030-30-007101
Order 'conn spring 30pos sngl .390 smd - 812-22-030-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8194-30-ND.
CONN SPRING 30POS SNGL .410 SMD - 812-22-030-30-008101
Order 'conn spring 30pos sngl .410 smd - 812-22-030-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-30-ND.
CONN SPRING 30POS SNGL .430 SMD - 812-22-030-30-009101
Order 'conn spring 30pos sngl .430 smd - 812-22-030-30-009101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8196-30-ND.
CONN SPRING 30POS DUAL .315 SMD - 814-22-030-30-003-101
Order 'conn spring 30pos dual .315 smd - 814-22-030-30-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8168-30-ND.
CONN SPRING 2POS SNGL .315 SMD - 812-22-002-30-003101
Order 'conn spring 2pos sngl .315 smd - 812-22-002-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-02-ND.
CONN SPRING 3POS SNGL .315 SMD - 812-22-003-30-003101
Order 'conn spring 3pos sngl .315 smd - 812-22-003-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-03-ND.
CONN SPRING 4POS SNGL .315 SMD - 812-22-004-30-003101
Order 'conn spring 4pos sngl .315 smd - 812-22-004-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-04-ND.
CONN SPRING 5POS SNGL .315 SMD - 812-22-005-30-003101
Order 'conn spring 5pos sngl .315 smd - 812-22-005-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-05-ND.
Send this link via E-Mail
Help With This Screen