IDC CABLE - MDM60H/MC60G/X - M2MXH-6018J - Cable Assemblies
PCB to Cable Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M2MXH-6018J
| Digi-Key Part Number | M2MXH-6018J-ND |
1 10 100 250 500 1000 2500 5000 |
9.99000 8.76200 6.45610 5.57224 5.18796 4.47318 4.22723 4.08889 |
Extended Price
9.99 87.62 645.61 1393.06 2593.98 4473.18 10568.08 20444.45 |
| Manufacturer Part Number | M2MXH-6018J | |||
| Description | IDC CABLE - MDM60H/MC60G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-6018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 6018J M2MXH6018J |
M2MXH-6018J Specification Sheet
IDC CABLE - MDM60H/MC60G/X - M2MXH-6018J (M2MXH-6018J-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M2MXH-6018JIDC CABLE - MDM60H/MC60G/X - M2MXH-6018J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6018J-ND.
IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006J-ND.
IDC CABLE - MDM60H/MC60G/X - M2MXH-6036J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6036J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6018J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6018J-ND.
IDC CABLE - MSC60K/MC60G/MCG60K - M3AMK-6018J
Order 'idc cable - msc60k/mc60g/mcg60k - M3AMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6018J-ND.
IDC CABLE - MSR60A/MC60G/MSR60A - M3BBA-6018J
Order 'idc cable - msr60a/mc60g/msr60a - M3BBA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6018J-ND.
IDC CABLE - MSR60K/MC60G/MSR60K - M3BBK-6018J
Order 'idc cable - msr60k/mc60g/msr60k - M3BBK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCE60K - M3BEK-6018J
Order 'idc cable - msr60k/mc60g/mce60k - M3BEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6018J-ND.
IDC CABLE - MSR60K/MC60G/MCG60K - M3BMK-6018J
Order 'idc cable - msr60k/mc60g/mcg60k - M3BMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6018J-ND.
IDC CABLE - MKC60A/MC60G/MKC60A - M3CCA-6018J
Order 'idc cable - mkc60a/mc60g/mkc60a - M3CCA-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6018J-ND.
IDC CABLE - MKC60K/MC60G/MKC60K - M3CCK-6018J
Order 'idc cable - mkc60k/mc60g/mkc60k - M3CCK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6018J-ND.
IDC CABLE - MKC60K/MC60G/MCE60K - M3CEK-6018J
Order 'idc cable - mkc60k/mc60g/mce60k - M3CEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6018J-ND.
IDC CABLE - MKC60K/MC60G/MPK60K - M3CKK-6018J
Order 'idc cable - mkc60k/mc60g/mpk60k - M3CKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-6018J-ND.
IDC CABLE - MPK60K/MC60G/MPK60K - M3KKK-6018J
Order 'idc cable - mpk60k/mc60g/mpk60k - M3KKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-6018J-ND.
IDC CABLE - MCG60K/MC60G/MCG60K - M3MMK-6018J
Order 'idc cable - mcg60k/mc60g/mcg60k - M3MMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-6018J-ND.
Options for PCB to Cable Rectangular Cable Assembly 18.0" (457.2mm) - 3M (VA) M2MXH-6018J
Send this link via E-Mail
Help With This Screen
