IDC CABLE - MDM60H/MC60M/X - M2MXH-6006R - Cable Assemblies
PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-6006R
| Digi-Key Part Number | M2MXH-6006R-ND |
1 10 100 250 500 1000 2500 5000 |
9.10000 7.97900 5.87950 5.07456 4.72458 4.07364 3.84966 3.72367 |
Extended Price
9.10 79.79 587.95 1268.64 2362.29 4073.64 9624.15 18618.35 |
| Manufacturer Part Number | M2MXH-6006R | |||
| Description | IDC CABLE - MDM60H/MC60M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-6006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 6006R M2MXH6006R |
M2MXH-6006R Specification Sheet
IDC CABLE - MDM60H/MC60M/X - M2MXH-6006R (M2MXH-6006R-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-6006RIDC CABLE - MDM60H/MC60M/X - M2MXH-6006R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006R-ND.
IDC CABLE - MDM60H/MC60M/X - M2MXH-6018R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6018R-ND.
IDC CABLE - MDM60H/MC60M/X - M2MXH-6036R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6036R-ND.
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6006R
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MCG60K - M3AMK-6006R
Order 'idc cable - msc60k/mc60m/mcg60k - M3AMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6006R-ND.
IDC CABLE - MSR60A/MC60M/MSR60A - M3BBA-6006R
Order 'idc cable - msr60a/mc60m/msr60a - M3BBA-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-6006R-ND.
IDC CABLE - MSR60K/MC60M/MSR60K - M3BBK-6006R
Order 'idc cable - msr60k/mc60m/msr60k - M3BBK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-6006R-ND.
IDC CABLE - MSR60K/MC60M/MCE60K - M3BEK-6006R
Order 'idc cable - msr60k/mc60m/mce60k - M3BEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-6006R-ND.
IDC CABLE - MSR60K/MC60M/MCG60K - M3BMK-6006R
Order 'idc cable - msr60k/mc60m/mcg60k - M3BMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-6006R-ND.
IDC CABLE - MKC60A/MC60M/MKC60A - M3CCA-6006R
Order 'idc cable - mkc60a/mc60m/mkc60a - M3CCA-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-6006R-ND.
IDC CABLE - MKC60K/MC60M/MKC60K - M3CCK-6006R
Order 'idc cable - mkc60k/mc60m/mkc60k - M3CCK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6006R-ND.
IDC CABLE - MKC60K/MC60M/MCE60K - M3CEK-6006R
Order 'idc cable - mkc60k/mc60m/mce60k - M3CEK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6006R-ND.
IDC CABLE - MKC60K/MC60M/MPK60K - M3CKK-6006R
Order 'idc cable - mkc60k/mc60m/mpk60k - M3CKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-6006R-ND.
IDC CABLE - MPK60K/MC60M/MPK60K - M3KKK-6006R
Order 'idc cable - mpk60k/mc60m/mpk60k - M3KKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-6006R-ND.
IDC CABLE - MCG60K/MC60M/MCG60K - M3MMK-6006R
Order 'idc cable - mcg60k/mc60m/mcg60k - M3MMK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-6006R-ND.
Options for PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-6006R
Send this link via E-Mail
Help With This Screen
