Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-012-30-001101
CONN SPRING 12POS SNGL .275 SMD - 812-22-012-30-001101 - Connectors, Interconnects
| Digi-Key Part Number | ED8188-12-ND |
1 10 100 |
8.80000 8.17100 7.12380 |
Extended Price
8.80 81.71 712.38 |
| Manufacturer Part Number | 812-22-012-30-001101 | |||
| Description | CONN SPRING 12POS SNGL .275 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-012-30-001101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 012 30 001101 8122201230001101 ED8188 12 ND ED818812ND ED8188-12 |
812-22-012-30-001101 Specification Sheet
CONN SPRING 12POS SNGL .275 SMD - 812-22-012-30-001101 (ED8188-12-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-012-30-001101Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-012-30-001101
Order 'conn spring 12pos sngl .275 smd - 812-22-012-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-12-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-022-30-001101
Order 'conn spring 22pos sngl .275 smd - 812-22-022-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-22-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-012-30-000101
Order 'conn spring 12pos sngl .255 smd - 812-22-012-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-12-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-002-30-001101
Order 'conn spring 2pos sngl .275 smd - 812-22-002-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-02-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-003-30-001101
Order 'conn spring 3pos sngl .275 smd - 812-22-003-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-03-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-004-30-001101
Order 'conn spring 4pos sngl .275 smd - 812-22-004-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-04-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-005-30-001101
Order 'conn spring 5pos sngl .275 smd - 812-22-005-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-05-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-006-30-001101
Order 'conn spring 6pos sngl .275 smd - 812-22-006-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-06-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-007-30-001101
Order 'conn spring 7pos sngl .275 smd - 812-22-007-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-07-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-008-30-001101
Order 'conn spring 8pos sngl .275 smd - 812-22-008-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-08-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-009-30-001101
Order 'conn spring 9pos sngl .275 smd - 812-22-009-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-09-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-010-30-001101
Order 'conn spring 10pos sngl .275 smd - 812-22-010-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-10-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-011-30-001101
Order 'conn spring 11pos sngl .275 smd - 812-22-011-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-11-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-013-30-001101
Order 'conn spring 13pos sngl .275 smd - 812-22-013-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-13-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-014-30-001101
Order 'conn spring 14pos sngl .275 smd - 812-22-014-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-14-ND.
Options for Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-012-30-001101
Send this link via E-Mail
Help With This Screen
