IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J - Cable Assemblies
| Digi-Key Part Number | M2MXH-6006J-ND |
1 10 100 250 500 1000 2500 5000 |
8.27000 7.25300 5.34400 4.61240 4.29432 3.70265 3.49907 3.38456 |
Extended Price
8.27 72.53 534.40 1153.10 2147.16 3702.65 8747.67 16922.80 |
| Manufacturer Part Number | M2MXH-6006J | |||
| Description | IDC CABLE - MDM60H/MC60G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-6006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 6006J M2MXH6006J |
M2MXH-6006J Specification Sheet
IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J (M2MXH-6006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM60H/MC60G/X - M2MXH-6006J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006J-ND.
IDC CABLE - MDM60H/MC60G/X - M2MXH-6018J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6018J-ND.
IDC CABLE - MDM60H/MC60G/X - M2MXH-6036J
Order 'idc cable - mdm60h/mc60g/x - M2MXH-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6036J-ND.
IDC CABLE - MDM60H/MC60M/X - M2MXH-6006R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6006R-ND.
IDC CABLE - MDM60H/MC60M/X - M2MXH-6018R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6018R-ND.
IDC CABLE - MDM60H/MC60F/X - M2MXH-6020K
Order 'idc cable - mdm60h/mc60f/x - M2MXH-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6020K-ND.
IDC CABLE - MDM60H/MC60M/X - M2MXH-6036R
Order 'idc cable - mdm60h/mc60m/x - M2MXH-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6036R-ND.
IDC CABLE - MDM60H/MC60F/X - M2MXH-6040K
Order 'idc cable - mdm60h/mc60f/x - M2MXH-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6040K-ND.
IDC CABLE - MDM60H/MC60F/X - M2MXH-6060K
Order 'idc cable - mdm60h/mc60f/x - M2MXH-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-6060K-ND.
IDC CABLE - MDM60T/MC60G/X - M2MXT-6006J
Order 'idc cable - mdm60t/mc60g/x - M2MXT-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-6006J-ND.
IDC CABLE - MDM60H/MC60G/MDM60H - M6MMH-6006J
Order 'idc cable - mdm60h/mc60g/mdm60h - M6MMH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-6006J-ND.
IDC CABLE - MDM60H/MC60G/MDM60H - M8MMH-6006J
Order 'idc cable - mdm60h/mc60g/mdm60h - M8MMH-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-6006J-ND.
IDC CABLE - MSC60A/MC60G/MSC60A - M3AAA-6006J
Order 'idc cable - msc60a/mc60g/msc60a - M3AAA-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-6006J-ND.
IDC CABLE - MSC60K/MC60G/MSC60K - M3AAK-6006J
Order 'idc cable - msc60k/mc60g/msc60k - M3AAK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MCE60K - M3AEK-6006J
Order 'idc cable - msc60k/mc60g/mce60k - M3AEK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6006J-ND.
Send this link via E-Mail
Help With This Screen
