IDC CABLE - MDM50H/MC50F/X - M2MXH-5060K
PCB to Cable Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M2MXH-5060K
| Digi-Key Part Number | M2MXH-5060K-ND |
1 10 100 250 500 1000 2500 5000 |
26.28000 23.04500 16.98060 14.65588 13.64512 11.76513 11.11825 10.75438 |
Extended Price
26.28 230.45 1698.06 3663.97 6822.56 11765.13 27795.62 53771.90 |
| Manufacturer Part Number | M2MXH-5060K | |||
| Description | IDC CABLE - MDM50H/MC50F/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-5060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 5060K M2MXH5060K |
M2MXH-5060K Specification Sheet
IDC CABLE - MDM50H/MC50F/X - M2MXH-5060K (M2MXH-5060K-ND)
Related parts PCB to Cable Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M2MXH-5060KIDC CABLE - MDM50H/MC50F/X - M2MXH-5060K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5060K-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5020K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5020K-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5040K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5040K-ND.
IDC CABLE - MSC50K/MC50F/MPK50K - M3AKK-5060K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5060K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5060K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5060K-ND.
IDC CABLE - MSR50A/MC50F/MSR50A - M3BBA-5060K
Order 'idc cable - msr50a/mc50f/msr50a - M3BBA-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5060K-ND.
IDC CABLE - MSR50K/MC50F/MSR50K - M3BBK-5060K
Order 'idc cable - msr50k/mc50f/msr50k - M3BBK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5060K-ND.
IDC CABLE - MSR50K/MC50F/MCE50K - M3BEK-5060K
Order 'idc cable - msr50k/mc50f/mce50k - M3BEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5060K-ND.
IDC CABLE - MSR50K/MC50F/MCG50K - M3BMK-5060K
Order 'idc cable - msr50k/mc50f/mcg50k - M3BMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5060K-ND.
IDC CABLE - MKC50A/MC50F/MKC50A - M3CCA-5060K
Order 'idc cable - mkc50a/mc50f/mkc50a - M3CCA-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5060K-ND.
IDC CABLE - MKC50K/MC50F/MKC50K - M3CCK-5060K
Order 'idc cable - mkc50k/mc50f/mkc50k - M3CCK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5060K-ND.
IDC CABLE - MKC50K/MC50F/MCE50K - M3CEK-5060K
Order 'idc cable - mkc50k/mc50f/mce50k - M3CEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5060K-ND.
IDC CABLE - MKC50K/MC50F/MPK50K - M3CKK-5060K
Order 'idc cable - mkc50k/mc50f/mpk50k - M3CKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5060K-ND.
IDC CABLE - MCG50K/MC50F/MCG50K - M3MMK-5060K
Order 'idc cable - mcg50k/mc50f/mcg50k - M3MMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5060K-ND.
IDC CABLE - MSD50K/MC50F/MCE50K - M3TEK-5060K
Order 'idc cable - msd50k/mc50f/mce50k - M3TEK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5060K-ND.
Options for PCB to Cable Rectangular Cable Assembly 60.0" (1524.0mm) - 3M (VA) M2MXH-5060K
Send this link via E-Mail
Help With This Screen
