IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
| Digi-Key Part Number | M2MXH-5018R-ND |
1 10 100 250 500 1000 2500 5000 |
10.98000 9.63100 7.09670 6.12516 5.70274 4.91703 4.64668 4.49460 |
Extended Price
10.98 96.31 709.67 1531.29 2851.37 4917.03 11616.70 22473.00 |
| Manufacturer Part Number | M2MXH-5018R | |||
| Description | IDC CABLE - MDM50H/MC50M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-5018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 5018R M2MXH5018R |
M2MXH-5018R Specification Sheet
IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R (M2MXH-5018R-ND)
Related parts :IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5018R-ND.
IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006R-ND.
IDC CABLE - MDM50H/MC50M/X - M2MXH-5036R
Order 'idc cable - mdm50h/mc50m/x - M2MXH-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5036R-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5006J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006J-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5018J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5018J-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5020K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5020K-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5036J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5036J-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5040K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5040K-ND.
IDC CABLE - MDM50H/MC50F/X - M2MXH-5060K
Order 'idc cable - mdm50h/mc50f/x - M2MXH-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5060K-ND.
IDC CABLE - MDM50T/MC50M/X - M2MXT-5018R
Order 'idc cable - mdm50t/mc50m/x - M2MXT-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-5018R-ND.
IDC CABLE - MDM50H/MC50M/MDM50H - M6MMH-5018R
Order 'idc cable - mdm50h/mc50m/mdm50h - M6MMH-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-5018R-ND.
IDC CABLE - MDM50H/MC50M/MDM50H - M8MMH-5018R
Order 'idc cable - mdm50h/mc50m/mdm50h - M8MMH-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-5018R-ND.
IDC CABLE - MSC50A/MC50M/MSC50A - M3AAA-5018R
Order 'idc cable - msc50a/mc50m/msc50a - M3AAA-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-5018R-ND.
IDC CABLE - MSC50K/MC50M/MSC50K - M3AAK-5018R
Order 'idc cable - msc50k/mc50m/msc50k - M3AAK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5018R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5018R-ND.
Send this link via E-Mail
Help With This Screen
