CONN SPRING 8POS SNGL .255 SMD - 812-22-008-30-000101 - Connectors, Interconnects
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-008-30-000101
| Digi-Key Part Number | ED8187-08-ND |
1 10 100 |
6.84000 6.35100 5.53710 |
Extended Price
6.84 63.51 553.71 |
| Manufacturer Part Number | 812-22-008-30-000101 | |||
| Description | CONN SPRING 8POS SNGL .255 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-008-30-000101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 008 30 000101 8122200830000101 ED8187 08 ND ED818708ND ED8187-08 |
812-22-008-30-000101 Specification Sheet
CONN SPRING 8POS SNGL .255 SMD - 812-22-008-30-000101 (ED8187-08-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-008-30-000101CONN SPRING 8POS SNGL .255 SMD - 812-22-008-30-000101
Order 'conn spring 8pos sngl .255 smd - 812-22-008-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-08-ND.
CONN SPRING 22POS SNGL .255 SMD - 812-22-022-30-000101
Order 'conn spring 22pos sngl .255 smd - 812-22-022-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-22-ND.
CONN SPRING 2POS SNGL .255 SMD - 812-22-002-30-000101
Order 'conn spring 2pos sngl .255 smd - 812-22-002-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-02-ND.
CONN SPRING 3POS SNGL .255 SMD - 812-22-003-30-000101
Order 'conn spring 3pos sngl .255 smd - 812-22-003-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-03-ND.
CONN SPRING 4POS SNGL .255 SMD - 812-22-004-30-000101
Order 'conn spring 4pos sngl .255 smd - 812-22-004-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-04-ND.
CONN SPRING 5POS SNGL .255 SMD - 812-22-005-30-000101
Order 'conn spring 5pos sngl .255 smd - 812-22-005-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-05-ND.
CONN SPRING 6POS SNGL .255 SMD - 812-22-006-30-000101
Order 'conn spring 6pos sngl .255 smd - 812-22-006-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-06-ND.
CONN SPRING 7POS SNGL .255 SMD - 812-22-007-30-000101
Order 'conn spring 7pos sngl .255 smd - 812-22-007-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-07-ND.
CONN SPRING 9POS SNGL .255 SMD - 812-22-009-30-000101
Order 'conn spring 9pos sngl .255 smd - 812-22-009-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-09-ND.
CONN SPRING 10POS SNGL .255 SMD - 812-22-010-30-000101
Order 'conn spring 10pos sngl .255 smd - 812-22-010-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-10-ND.
CONN SPRING 11POS SNGL .255 SMD - 812-22-011-30-000101
Order 'conn spring 11pos sngl .255 smd - 812-22-011-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-11-ND.
CONN SPRING 12POS SNGL .255 SMD - 812-22-012-30-000101
Order 'conn spring 12pos sngl .255 smd - 812-22-012-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-12-ND.
CONN SPRING 13POS SNGL .255 SMD - 812-22-013-30-000101
Order 'conn spring 13pos sngl .255 smd - 812-22-013-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-13-ND.
CONN SPRING 14POS SNGL .255 SMD - 812-22-014-30-000101
Order 'conn spring 14pos sngl .255 smd - 812-22-014-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-14-ND.
CONN SPRING 15POS SNGL .255 SMD - 812-22-015-30-000101
Order 'conn spring 15pos sngl .255 smd - 812-22-015-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-15-ND.
Options for Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 812-22-008-30-000101
Send this link via E-Mail
Help With This Screen
