CONN SPRING 5POS SNGL .255 SMD - 812-22-005-30-000101 - Connectors, Interconnects
| Digi-Key Part Number | ED8187-05-ND |
1 10 100 |
5.70000 5.29300 4.61430 |
Extended Price
5.70 52.93 461.43 |
| Manufacturer Part Number | 812-22-005-30-000101 | |||
| Description | CONN SPRING 5POS SNGL .255 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 812-22-005-30-000101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
812 22 005 30 000101 8122200530000101 ED8187 05 ND ED818705ND ED8187-05 |
812-22-005-30-000101 Specification Sheet
CONN SPRING 5POS SNGL .255 SMD - 812-22-005-30-000101 (ED8187-05-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SPRING 5POS SNGL .255 SMD - 812-22-005-30-000101
Order 'conn spring 5pos sngl .255 smd - 812-22-005-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-05-ND.
CONN SPRING 5POS SNGL .275 SMD - 812-22-005-30-001101
Order 'conn spring 5pos sngl .275 smd - 812-22-005-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8188-05-ND.
CONN SPRING 5POS SNGL .295 SMD - 812-22-005-30-002101
Order 'conn spring 5pos sngl .295 smd - 812-22-005-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8189-05-ND.
CONN SPRING 5POS SNGL .315 SMD - 812-22-005-30-003101
Order 'conn spring 5pos sngl .315 smd - 812-22-005-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8190-05-ND.
CONN SPRING 5POS SNGL .335 SMD - 812-22-005-30-004101
Order 'conn spring 5pos sngl .335 smd - 812-22-005-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8191-05-ND.
CONN SPRING 5POS SNGL .350 SMD - 812-22-005-30-005101
Order 'conn spring 5pos sngl .350 smd - 812-22-005-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8192-05-ND.
CONN SPRING 5POS SNGL .370 SMD - 812-22-005-30-006101
Order 'conn spring 5pos sngl .370 smd - 812-22-005-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8193-05-ND.
CONN SPRING 5POS SNGL .390 SMD - 812-22-005-30-007101
Order 'conn spring 5pos sngl .390 smd - 812-22-005-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8194-05-ND.
CONN SPRING 5POS SNGL .410 SMD - 812-22-005-30-008101
Order 'conn spring 5pos sngl .410 smd - 812-22-005-30-008101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8195-05-ND.
CONN SPRING 5POS SNGL .430 SMD - 812-22-005-30-009101
Order 'conn spring 5pos sngl .430 smd - 812-22-005-30-009101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8196-05-ND.
CONN SPRING 22POS SNGL .255 SMD - 812-22-022-30-000101
Order 'conn spring 22pos sngl .255 smd - 812-22-022-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-22-ND.
CONN SPRING 30POS SNGL .255 SMD - 812-22-030-30-000101
Order 'conn spring 30pos sngl .255 smd - 812-22-030-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-30-ND.
CONN SPRING 2POS SNGL .255 SMD - 812-22-002-30-000101
Order 'conn spring 2pos sngl .255 smd - 812-22-002-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-02-ND.
CONN SPRING 3POS SNGL .255 SMD - 812-22-003-30-000101
Order 'conn spring 3pos sngl .255 smd - 812-22-003-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-03-ND.
CONN SPRING 4POS SNGL .255 SMD - 812-22-004-30-000101
Order 'conn spring 4pos sngl .255 smd - 812-22-004-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8187-04-ND.
Send this link via E-Mail
Help With This Screen
