Keywords:





IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R - Cable Assemblies

PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006R

Digi-Key Part Number M2MXH-5006R-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.17000
7.16200
5.27760
4.55504
4.24090
3.65660
3.45555
3.34246
Extended Price
8.17
71.62
527.76
1138.76
2120.45
3656.60
8638.88
16712.30
Manufacturer Part NumberM2MXH-5006R
DescriptionIDC CABLE - MDM50H/MC50M/X
Quantity Available
All prices are in USD

Non-Stock

Purchase PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006R
Technical/Catalog InformationM2MXH-5006R
Vendor3M (VA)
CategoryCable Assemblies
Connector TypePCB to Cable
Number of Positions 50
Contact FinishGold
Number of Rows2
Features-
ColorMultiple, Ribbon
Length6.0" (152.4mm)
UsageBoard In
ShieldingUnshielded
Contact Finish Thickness15µin (0.38µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2MXH 5006R
M2MXH5006R

M2MXH-5006R Specification Sheet

Image of IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R

IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R (M2MXH-5006R-ND) - Cable Assemblies

Related parts PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006R
IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R
 Order 'idc cable - mdm50h/mc50m/x - M2MXH-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006R-ND.
IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
 Order 'idc cable - mdm50h/mc50m/x - M2MXH-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5018R-ND.
IDC CABLE - MDM50H/MC50M/X - M2MXH-5036R
 Order 'idc cable - mdm50h/mc50m/x - M2MXH-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5036R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5006R
 Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5006R
 Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006R-ND.
IDC CABLE - MSR50A/MC50M/MSR50A - M3BBA-5006R
 Order 'idc cable - msr50a/mc50m/msr50a - M3BBA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5006R-ND.
IDC CABLE - MSR50K/MC50M/MSR50K - M3BBK-5006R
 Order 'idc cable - msr50k/mc50m/msr50k - M3BBK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5006R-ND.
IDC CABLE - MSR50K/MC50M/MCE50K - M3BEK-5006R
 Order 'idc cable - msr50k/mc50m/mce50k - M3BEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5006R-ND.
IDC CABLE - MSR50K/MC50M/MCG50K - M3BMK-5006R
 Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5006R-ND.
IDC CABLE - MKC50A/MC50M/MKC50A - M3CCA-5006R
 Order 'idc cable - mkc50a/mc50m/mkc50a - M3CCA-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5006R-ND.
IDC CABLE - MKC50K/MC50M/MKC50K - M3CCK-5006R
 Order 'idc cable - mkc50k/mc50m/mkc50k - M3CCK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5006R-ND.
IDC CABLE - MKC50K/MC50M/MCE50K - M3CEK-5006R
 Order 'idc cable - mkc50k/mc50m/mce50k - M3CEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5006R-ND.
IDC CABLE - MKC50K/MC50M/MPK50K - M3CKK-5006R
 Order 'idc cable - mkc50k/mc50m/mpk50k - M3CKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5006R-ND.
IDC CABLE - MPK50K/MC50M/MPK50K - M3KKK-5006R
 Order 'idc cable - mpk50k/mc50m/mpk50k - M3KKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-5006R-ND.
IDC CABLE - MCG50K/MC50M/MCG50K - M3MMK-5006R
 Order 'idc cable - mcg50k/mc50m/mcg50k - M3MMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5006R-ND.

Options for PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006R
Send this link via E-Mail
Help With This Screen

IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - MDM50H/MC50M/MDM50H - M8MMH-5036R Next: IDC CABLE - MDM50H/MC50M/X - M2MXH-5018R
IDC CABLE - MDM50H/MC50M/X - M2MXH-5006R