IDC CABLE - MDM50H/MC50G/X - M2MXH-5006J - Cable Assemblies
PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006J
| Digi-Key Part Number | M2MXH-5006J-ND |
1 10 100 250 500 1000 2500 5000 |
7.48000 6.55700 4.83130 4.16988 3.88232 3.34742 3.16337 3.05984 |
Extended Price
7.48 65.57 483.13 1042.47 1941.16 3347.42 7908.43 15299.20 |
| Manufacturer Part Number | M2MXH-5006J | |||
| Description | IDC CABLE - MDM50H/MC50G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-5006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 5006J M2MXH5006J |
M2MXH-5006J Specification Sheet
IDC CABLE - MDM50H/MC50G/X - M2MXH-5006J (M2MXH-5006J-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006JIDC CABLE - MDM50H/MC50G/X - M2MXH-5006J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5006J-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5018J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5018J-ND.
IDC CABLE - MDM50H/MC50G/X - M2MXH-5036J
Order 'idc cable - mdm50h/mc50g/x - M2MXH-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-5036J-ND.
IDC CABLE - MSC50K/MC50G/MPK50K - M3AKK-5006J
Order 'idc cable - msc50k/mc50g/mpk50k - M3AKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006J-ND.
IDC CABLE - MSC50K/MC50G/MCG50K - M3AMK-5006J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006J-ND.
IDC CABLE - MSR50A/MC50G/MSR50A - M3BBA-5006J
Order 'idc cable - msr50a/mc50g/msr50a - M3BBA-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-5006J-ND.
IDC CABLE - MSR50K/MC50G/MSR50K - M3BBK-5006J
Order 'idc cable - msr50k/mc50g/msr50k - M3BBK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCE50K - M3BEK-5006J
Order 'idc cable - msr50k/mc50g/mce50k - M3BEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-5006J-ND.
IDC CABLE - MSR50K/MC50G/MCG50K - M3BMK-5006J
Order 'idc cable - msr50k/mc50g/mcg50k - M3BMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5006J-ND.
IDC CABLE - MKC50A/MC50G/MKC50A - M3CCA-5006J
Order 'idc cable - mkc50a/mc50g/mkc50a - M3CCA-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-5006J-ND.
IDC CABLE - MKC50K/MC50G/MKC50K - M3CCK-5006J
Order 'idc cable - mkc50k/mc50g/mkc50k - M3CCK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5006J-ND.
IDC CABLE - MKC50K/MC50G/MCE50K - M3CEK-5006J
Order 'idc cable - mkc50k/mc50g/mce50k - M3CEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5006J-ND.
IDC CABLE - MKC50K/MC50G/MPK50K - M3CKK-5006J
Order 'idc cable - mkc50k/mc50g/mpk50k - M3CKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5006J-ND.
IDC CABLE - MPK50K/MC50G/MPK50K - M3KKK-5006J
Order 'idc cable - mpk50k/mc50g/mpk50k - M3KKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-5006J-ND.
IDC CABLE - MCG50K/MC50G/MCG50K - M3MMK-5006J
Order 'idc cable - mcg50k/mc50g/mcg50k - M3MMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-5006J-ND.
Options for PCB to Cable Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M2MXH-5006J
Send this link via E-Mail
Help With This Screen
