CONN SPRING 10POS DUAL .236 PCB - 823-22-010-10-004101 - Connectors, Interconnects
Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-010-10-004101
| Digi-Key Part Number | ED8179-10-ND |
1 10 100 |
7.81000 7.25200 6.32240 |
Extended Price
7.81 72.52 632.24 |
| Manufacturer Part Number | 823-22-010-10-004101 | |||
| Description | CONN SPRING 10POS DUAL .236 PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 823-22-010-10-004101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | 0.100" (2.54mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
823 22 010 10 004101 8232201010004101 ED8179 10 ND ED817910ND ED8179-10 |
823-22-010-10-004101 Specification Sheet
CONN SPRING 10POS DUAL .236 PCB - 823-22-010-10-004101 (ED8179-10-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-010-10-004101CONN SPRING 10POS DUAL .236 PCB - 823-22-010-10-004101
Order 'conn spring 10pos dual .236 pcb - 823-22-010-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-10-ND.
CONN SPRING 10POS DUAL .137 PCB - 823-22-010-10-000101
Order 'conn spring 10pos dual .137 pcb - 823-22-010-10-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8175-10-ND.
CONN SPRING 10POS DUAL .177 PCB - 823-22-010-10-001101
Order 'conn spring 10pos dual .177 pcb - 823-22-010-10-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8176-10-ND.
CONN SPRING 10POS DUAL .197 PCB - 823-22-010-10-002101
Order 'conn spring 10pos dual .197 pcb - 823-22-010-10-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8177-10-ND.
CONN SPRING 10POS DUAL .217 PCB - 823-22-010-10-003101
Order 'conn spring 10pos dual .217 pcb - 823-22-010-10-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8178-10-ND.
CONN SPRING 22POS DUAL .236 PCB - 823-22-022-10-004101
Order 'conn spring 22pos dual .236 pcb - 823-22-022-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-22-ND.
CONN SPRING 10POS SNGL .236 PCB - 821-22-010-10-004101
Order 'conn spring 10pos sngl .236 pcb - 821-22-010-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8201-10-ND.
CONN SPRING 4POS DUAL .236 PCB - 823-22-004-10-004101
Order 'conn spring 4pos dual .236 pcb - 823-22-004-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-04-ND.
CONN SPRING 6POS DUAL .236 PCB - 823-22-006-10-004101
Order 'conn spring 6pos dual .236 pcb - 823-22-006-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-06-ND.
CONN SPRING 8POS DUAL .236 PCB - 823-22-008-10-004101
Order 'conn spring 8pos dual .236 pcb - 823-22-008-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-08-ND.
CONN SPRING 12POS DUAL .236 PCB - 823-22-012-10-004101
Order 'conn spring 12pos dual .236 pcb - 823-22-012-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-12-ND.
CONN SPRING 14POS DUAL .236 PCB - 823-22-014-10-004101
Order 'conn spring 14pos dual .236 pcb - 823-22-014-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-14-ND.
CONN SPRING 16POS DUAL .236 PCB - 823-22-016-10-004101
Order 'conn spring 16pos dual .236 pcb - 823-22-016-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-16-ND.
CONN SPRING 18POS DUAL .236 PCB - 823-22-018-10-004101
Order 'conn spring 18pos dual .236 pcb - 823-22-018-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-18-ND.
CONN SPRING 20POS DUAL .236 PCB - 823-22-020-10-004101
Order 'conn spring 20pos dual .236 pcb - 823-22-020-10-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8179-20-ND.
Options for Gold Through Hole Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Through Hole 823-22-010-10-004101
Send this link via E-Mail
Help With This Screen
