CONN SPRING 10POS DUAL .217 PCB - 823-22-010-10-003-101
| Digi-Key Part Number | ED8178-10-ND |
1 10 100 500 1000 5000 10000 |
15.75000 14.62500 12.75000 11.62500 10.68750 9.75000 9.37500 |
Extended Price
15.75 146.25 1275.00 5812.50 10687.50 48750.00 93750.00 |
| Manufacturer Part Number | 823-22-010-10-003-101 | |||
| Description | CONN SPRING 10POS DUAL .217 PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 823-22-010-10-003-101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 10 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Contact Type | Solder Post Pin |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 5.512 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Housing Color | Black |
| Current | 3.000 A [Max] |
| Voltage | 150.000 V [Max] |
| Contact Resistance | 20.000 mOhms [Max] |
| Insulation Resistance | 10000 MOhms [Min] |
| Withstanding Voltage | 700.0 V [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
823 22 010 10 003 101 8232201010003101 ED8178 10 ND ED817810ND ED8178-10 |
823-22-010-10-003-101 Specification Sheet
CONN SPRING 10POS DUAL .217 PCB - 823-22-010-10-003-101 (ED8178-10-ND)
Related parts:CONN SPRING 10POS DUAL .217 PCB - 823-22-010-10-003-101
Order 'conn spring 10pos dual .217 pcb - 823-22-010-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-10-ND.
CONN SPRING 10POS DUAL .137 PCB - 823-22-010-10-000-101
Order 'conn spring 10pos dual .137 pcb - 823-22-010-10-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8175-10-ND.
CONN SPRING 10POS DUAL .177 PCB - 823-22-010-10-001-101
Order 'conn spring 10pos dual .177 pcb - 823-22-010-10-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8176-10-ND.
CONN SPRING 10POS DUAL .197 PCB - 823-22-010-10-002-101
Order 'conn spring 10pos dual .197 pcb - 823-22-010-10-002-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8177-10-ND.
CONN SPRING 10POS DUAL .236 PCB - 823-22-010-10-004-101
Order 'conn spring 10pos dual .236 pcb - 823-22-010-10-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8179-10-ND.
CONN SPRING 4POS DUAL .217 PCB - 823-22-004-10-003-101
Order 'conn spring 4pos dual .217 pcb - 823-22-004-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-04-ND.
CONN SPRING 6POS DUAL .217 PCB - 823-22-006-10-003-101
Order 'conn spring 6pos dual .217 pcb - 823-22-006-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-06-ND.
CONN SPRING 8POS DUAL .217 PCB - 823-22-008-10-003-101
Order 'conn spring 8pos dual .217 pcb - 823-22-008-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-08-ND.
CONN SPRING 12POS DUAL .217 PCB - 823-22-012-10-003-101
Order 'conn spring 12pos dual .217 pcb - 823-22-012-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-12-ND.
CONN SPRING 14POS DUAL .217 PCB - 823-22-014-10-003-101
Order 'conn spring 14pos dual .217 pcb - 823-22-014-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-14-ND.
CONN SPRING 16POS DUAL .217 PCB - 823-22-016-10-003-101
Order 'conn spring 16pos dual .217 pcb - 823-22-016-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-16-ND.
CONN SPRING 18POS DUAL .217 PCB - 823-22-018-10-003-101
Order 'conn spring 18pos dual .217 pcb - 823-22-018-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-18-ND.
CONN SPRING 20POS DUAL .217 PCB - 823-22-020-10-003-101
Order 'conn spring 20pos dual .217 pcb - 823-22-020-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-20-ND.
CONN SPRING 22POS DUAL .217 PCB - 823-22-022-10-003-101
Order 'conn spring 22pos dual .217 pcb - 823-22-022-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-22-ND.
CONN SPRING 24POS DUAL .217 PCB - 823-22-024-10-003-101
Order 'conn spring 24pos dual .217 pcb - 823-22-024-10-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8178-24-ND.
Send this link via E-Mail
Help With This Screen