CONN SPRING 10POS DUAL .410 SMD - 814-22-010-30-008-101
| Digi-Key Part Number | ED8173-10-ND |
1 10 100 500 1000 5000 10000 |
22.44000 20.83700 18.16570 16.56286 15.22714 13.89142 13.35714 |
Extended Price
22.44 208.37 1816.57 8281.43 15227.14 69457.10 133571.40 |
| Manufacturer Part Number | 814-22-010-30-008-101 | |||
| Description | CONN SPRING 10POS DUAL .410 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 814-22-010-30-008-101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 10 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Contact Type | SMD (SMT) Pin |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 10.414 mm [Typ] |
| Length | 12.700 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 20.00 µin [Min] |
| Housing Color | Black |
| Current | 3.000 A [Max] |
| Voltage | 150.000 V [Max] |
| Contact Resistance | 20.000 mOhms [Max] |
| Insulation Resistance | 10000 MOhms [Min] |
| Withstanding Voltage | 700.0 V [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
814 22 010 30 008 101 8142201030008101 ED8173 10 ND ED817310ND ED8173-10 |
814-22-010-30-008-101 Specification Sheet
CONN SPRING 10POS DUAL .410 SMD - 814-22-010-30-008-101 (ED8173-10-ND)
Related parts:CONN SPRING 10POS DUAL .410 SMD - 814-22-010-30-008-101
Order 'conn spring 10pos dual .410 smd - 814-22-010-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-10-ND.
CONN SPRING 10POS DUAL .255 SMD - 814-22-010-30-000-101
Order 'conn spring 10pos dual .255 smd - 814-22-010-30-000-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8165-10-ND.
CONN SPRING 10POS DUAL .275 SMD - 814-22-010-30-001-101
Order 'conn spring 10pos dual .275 smd - 814-22-010-30-001-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8166-10-ND.
CONN SPRING 10POS DUAL .295 SMD - 814-22-010-30-002-101
Order 'conn spring 10pos dual .295 smd - 814-22-010-30-002-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8167-10-ND.
CONN SPRING 10POS DUAL .315 SMD - 814-22-010-30-003-101
Order 'conn spring 10pos dual .315 smd - 814-22-010-30-003-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8168-10-ND.
CONN SPRING 10POS DUAL .335 SMD - 814-22-010-30-004-101
Order 'conn spring 10pos dual .335 smd - 814-22-010-30-004-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8169-10-ND.
CONN SPRING 10POS DUAL .350 SMD - 814-22-010-30-005-101
Order 'conn spring 10pos dual .350 smd - 814-22-010-30-005-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8170-10-ND.
CONN SPRING 10POS DUAL .370 SMD - 814-22-010-30-006-101
Order 'conn spring 10pos dual .370 smd - 814-22-010-30-006-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8171-10-ND.
CONN SPRING 10POS DUAL .390 SMD - 814-22-010-30-007-101
Order 'conn spring 10pos dual .390 smd - 814-22-010-30-007-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8172-10-ND.
CONN SPRING 10POS DUAL .430 SMD - 814-22-010-30-009-101
Order 'conn spring 10pos dual .430 smd - 814-22-010-30-009-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8174-10-ND.
CONN SPRING 4POS DUAL .410 SMD - 814-22-004-30-008-101
Order 'conn spring 4pos dual .410 smd - 814-22-004-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-04-ND.
CONN SPRING 6POS DUAL .410 SMD - 814-22-006-30-008-101
Order 'conn spring 6pos dual .410 smd - 814-22-006-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-06-ND.
CONN SPRING 8POS DUAL .410 SMD - 814-22-008-30-008-101
Order 'conn spring 8pos dual .410 smd - 814-22-008-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-08-ND.
CONN SPRING 12POS DUAL .410 SMD - 814-22-012-30-008-101
Order 'conn spring 12pos dual .410 smd - 814-22-012-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-12-ND.
CONN SPRING 14POS DUAL .410 SMD - 814-22-014-30-008-101
Order 'conn spring 14pos dual .410 smd - 814-22-014-30-008-101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8173-14-ND.
Send this link via E-Mail
Help With This Screen