IDC CABLE - MDM20H/MC20G/X - M2MXH-2006J - Cable Assemblies
| Digi-Key Part Number | M2MXH-2006J-ND |
1 10 100 250 500 1000 2500 5000 |
3.60000 3.15900 2.32740 2.00872 1.87020 1.61253 1.52387 1.47400 |
Extended Price
3.60 31.59 232.74 502.18 935.10 1612.53 3809.68 7370.00 |
| Manufacturer Part Number | M2MXH-2006J | |||
| Description | IDC CABLE - MDM20H/MC20G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-2006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 2006J M2MXH2006J |
IDC CABLE - MDM20H/MC20G/X - M2MXH-2006J (M2MXH-2006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM20H/MC20G/X - M2MXH-2006J
Order 'idc cable - mdm20h/mc20g/x - M2MXH-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2006J-ND.
IDC CABLE - MDM20H/MC20G/X - M2MXH-2018J
Order 'idc cable - mdm20h/mc20g/x - M2MXH-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2018J-ND.
IDC CABLE - MDM20H/MC20G/X - M2MXH-2036J
Order 'idc cable - mdm20h/mc20g/x - M2MXH-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2036J-ND.
IDC CABLE - MDM20H/MC20G/MDM20H - M6MMH-2006J
Order 'idc cable - mdm20h/mc20g/mdm20h - M6MMH-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-2006J-ND.
IDC CABLE - MDM20H/MC20G/MDM20H - M8MMH-2006J
Order 'idc cable - mdm20h/mc20g/mdm20h - M8MMH-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-2006J-ND.
IDC CABLE - MDM20H/MC20M/X - M2MXH-2006R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2006R-ND.
IDC CABLE - MDM20H/MC20M/X - M2MXH-2018R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2018R-ND.
IDC CABLE - MDM20H/MC20F/X - M2MXH-2020K
Order 'idc cable - mdm20h/mc20f/x - M2MXH-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2020K-ND.
IDC CABLE - MDM20H/MC20M/X - M2MXH-2036R
Order 'idc cable - mdm20h/mc20m/x - M2MXH-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2036R-ND.
IDC CABLE - MDM20H/MC20F/X - M2MXH-2040K
Order 'idc cable - mdm20h/mc20f/x - M2MXH-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2040K-ND.
IDC CABLE - MDM20H/MC20F/X - M2MXH-2060K
Order 'idc cable - mdm20h/mc20f/x - M2MXH-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-2060K-ND.
IDC CABLE - MDM20T/MC20G/X - M2MXT-2006J
Order 'idc cable - mdm20t/mc20g/x - M2MXT-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2006J-ND.
IDC CABLE - MSC20A/MC20G/MSC20A - M3AAA-2006J
Order 'idc cable - msc20a/mc20g/msc20a - M3AAA-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2006J-ND.
IDC CABLE - MSC20K/MC20G/MSC20K - M3AAK-2006J
Order 'idc cable - msc20k/mc20g/msc20k - M3AAK-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2006J-ND.
IDC CABLE - MSC20A/MC20G/MCE20G - M3AEG-2006J
Order 'idc cable - msc20a/mc20g/mce20g - M3AEG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2006J-ND.
Send this link via E-Mail
Help With This Screen