Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SPRING CONT 56 POS .295 SMD - 813-22-056-30-007101

Digi-Key Part Number ED8137-56-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
18.03000
16.74200
14.59570
13.30786
12.23464
11.16142
10.73214
Extended Price
18.03
167.42
1459.57
6653.93
12234.64
55807.10
107321.40
Manufacturer Part Number813-22-056-30-007101
DescriptionCONN SPRING CONT 56 POS .295 SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information813-22-056-30-007101
VendorMill Max
CategoryConnectors
Mounting TypeSurface (SMD, SMT)
Number of Positions56 [Nom]
Number of Rows2 [Nom]
Pitch2.540 mm [Typ]
Mating Angle180° (Straight)
Height7.493 mm [Typ]
Distance Between Rows2.540 mm [Nom]
Current3.000 A [Max]
A7.490 mm [Typ]
B1.400 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 813 22 056 30 007101
8132205630007101
ED8137 56 ND
ED813756ND
ED8137-56

813-22-056-30-007101 Specification Sheet

Image of CONN SPRING CONT 56 POS .295 SMD - 813-22-056-30-007101

CONN SPRING CONT 56 POS .295 SMD - 813-22-056-30-007101 (ED8137-56-ND)

Related parts:
CONN SPRING CONT 56 POS .295 SMD - 813-22-056-30-007101
 Order 'conn spring cont 56 pos .295 smd - 813-22-056-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-56-ND.
CONN SPRING CONT 56 POS .295 SMD - 811-22-056-30-007101
 Order 'conn spring cont 56 pos .295 smd - 811-22-056-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-56-ND.
CONN SPRING CONT 56 POS .137 SMD - 813-22-056-30-000101
 Order 'conn spring cont 56 pos .137 smd - 813-22-056-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-56-ND.
CONN SPRING CONT 56 POS .177 SMD - 813-22-056-30-001101
 Order 'conn spring cont 56 pos .177 smd - 813-22-056-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-56-ND.
CONN SPRING CONT 56 POS .197 SMD - 813-22-056-30-002101
 Order 'conn spring cont 56 pos .197 smd - 813-22-056-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-56-ND.
CONN SPRING CONT 56 POS .217 SMD - 813-22-056-30-003101
 Order 'conn spring cont 56 pos .217 smd - 813-22-056-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-56-ND.
CONN SPRING CONT 56 POS .236 SMD - 813-22-056-30-004101
 Order 'conn spring cont 56 pos .236 smd - 813-22-056-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-56-ND.
CONN SPRING CONT 56 POS .256 SMD - 813-22-056-30-005101
 Order 'conn spring cont 56 pos .256 smd - 813-22-056-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-56-ND.
CONN SPRING CONT 56 POS .276 SMD - 813-22-056-30-006101
 Order 'conn spring cont 56 pos .276 smd - 813-22-056-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-56-ND.
CONN SPRING CONT 56 POS .137 SMD - 811-22-056-30-000101
 Order 'conn spring cont 56 pos .137 smd - 811-22-056-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-56-ND.
CONN SPRING CONT 56 POS .177 SMD - 811-22-056-30-001101
 Order 'conn spring cont 56 pos .177 smd - 811-22-056-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-56-ND.
CONN SPRING CONT 56 POS .197 SMD - 811-22-056-30-002101
 Order 'conn spring cont 56 pos .197 smd - 811-22-056-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-56-ND.
CONN SPRING CONT 56 POS .217 SMD - 811-22-056-30-003101
 Order 'conn spring cont 56 pos .217 smd - 811-22-056-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-56-ND.
CONN SPRING CONT 56 POS .236 SMD - 811-22-056-30-004101
 Order 'conn spring cont 56 pos .236 smd - 811-22-056-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-56-ND.
CONN SPRING CONT 56 POS .256 SMD - 811-22-056-30-005101
 Order 'conn spring cont 56 pos .256 smd - 811-22-056-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-56-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SPRING CONT 56 POS .295 SMD - 811-22-056-30-007101 Next: CONN SPRING CONT 57 POS .137 SMD - 811-22-057-30-000101