IDC CABLE - MDM14H/MC14M/X - M2MXH-1406R
| Digi-Key Part Number | M2MXH-1406R-ND |
1 10 100 250 500 1000 2500 5000 |
3.84000 3.36700 2.48070 2.14108 1.99342 1.71876 1.62426 1.57110 |
Extended Price
3.84 33.67 248.07 535.27 996.71 1718.76 4060.65 7855.50 |
| Manufacturer Part Number | M2MXH-1406R | |||
| Description | IDC CABLE - MDM14H/MC14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-1406R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 1406R M2MXH1406R |
IDC CABLE - MDM14H/MC14M/X - M2MXH-1406R (M2MXH-1406R-ND)
Related parts:IDC CABLE - MDM14H/MC14M/X - M2MXH-1406R
Order 'idc cable - mdm14h/mc14m/x - M2MXH-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1406R-ND.
IDC CABLE - MDM14H/MC14M/X - M2MXH-1418R
Order 'idc cable - mdm14h/mc14m/x - M2MXH-1418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1418R-ND.
IDC CABLE - MDM14H/MC14M/X - M2MXH-1436R
Order 'idc cable - mdm14h/mc14m/x - M2MXH-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1436R-ND.
IDC CABLE - MDM14H/MC14M/MDM14H - M6MMH-1406R
Order 'idc cable - mdm14h/mc14m/mdm14h - M6MMH-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-1406R-ND.
IDC CABLE - MDM14H/MC14M/MDM14H - M8MMH-1406R
Order 'idc cable - mdm14h/mc14m/mdm14h - M8MMH-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-1406R-ND.
IDC CABLE - MDM14H/MC14G/X - M2MXH-1406J
Order 'idc cable - mdm14h/mc14g/x - M2MXH-1406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1406J-ND.
IDC CABLE - MDM14H/MC14G/X - M2MXH-1418J
Order 'idc cable - mdm14h/mc14g/x - M2MXH-1418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1418J-ND.
IDC CABLE - MDM14H/MC14F/X - M2MXH-1420K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1420K-ND.
IDC CABLE - MDM14H/MC14G/X - M2MXH-1436J
Order 'idc cable - mdm14h/mc14g/x - M2MXH-1436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1436J-ND.
IDC CABLE - MDM14H/MC14F/X - M2MXH-1440K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1440K-ND.
IDC CABLE - MDM14H/MC14F/X - M2MXH-1460K
Order 'idc cable - mdm14h/mc14f/x - M2MXH-1460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1460K-ND.
IDC CABLE - MDM14T/MC14M/X - M2MXT-1406R
Order 'idc cable - mdm14t/mc14m/x - M2MXT-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1406R-ND.
IDC CABLE - MSC14A/MC14M/MSC14A - M3AAA-1406R
Order 'idc cable - msc14a/mc14m/msc14a - M3AAA-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1406R-ND.
IDC CABLE - MSC14K/MC14M/MSC14K - M3AAK-1406R
Order 'idc cable - msc14k/mc14m/msc14k - M3AAK-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1406R-ND.
IDC CABLE - MSR14A/MC14M/MSR14A - M3BBA-1406R
Order 'idc cable - msr14a/mc14m/msr14a - M3BBA-1406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1406R-ND.
Send this link via E-Mail
Help With This Screen