CONN SPRING CONT 10 POS .295 SMD - 813-22-010-30-007101
| Digi-Key Part Number | ED8137-10-ND |
1 10 100 500 1000 5000 10000 |
10.90000 10.12100 8.82380 8.04524 7.39643 6.74762 6.48810 |
Extended Price
10.90 101.21 882.38 4022.62 7396.43 33738.10 64881.00 |
| Manufacturer Part Number | 813-22-010-30-007101 | |||
| Description | CONN SPRING CONT 10 POS .295 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-010-30-007101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 10 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.493 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 7.490 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 010 30 007101 8132201030007101 ED8137 10 ND ED813710ND ED8137-10 |
813-22-010-30-007101 Specification Sheet
CONN SPRING CONT 10 POS .295 SMD - 813-22-010-30-007101 (ED8137-10-ND)
Related parts:CONN SPRING CONT 10 POS .295 SMD - 813-22-010-30-007101
Order 'conn spring cont 10 pos .295 smd - 813-22-010-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-10-ND.
CONN SPRING CONT 10 POS .295 SMD - 811-22-010-30-007101
Order 'conn spring cont 10 pos .295 smd - 811-22-010-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-10-ND.
CONN SPRING CONT 10 POS .137 SMD - 813-22-010-30-000101
Order 'conn spring cont 10 pos .137 smd - 813-22-010-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-10-ND.
CONN SPRING CONT 10 POS .177 SMD - 813-22-010-30-001101
Order 'conn spring cont 10 pos .177 smd - 813-22-010-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-10-ND.
CONN SPRING CONT 10 POS .197 SMD - 813-22-010-30-002101
Order 'conn spring cont 10 pos .197 smd - 813-22-010-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-10-ND.
CONN SPRING CONT 10 POS .217 SMD - 813-22-010-30-003101
Order 'conn spring cont 10 pos .217 smd - 813-22-010-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-10-ND.
CONN SPRING CONT 10 POS .236 SMD - 813-22-010-30-004101
Order 'conn spring cont 10 pos .236 smd - 813-22-010-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-10-ND.
CONN SPRING CONT 10 POS .256 SMD - 813-22-010-30-005101
Order 'conn spring cont 10 pos .256 smd - 813-22-010-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-10-ND.
CONN SPRING CONT 10 POS .276 SMD - 813-22-010-30-006101
Order 'conn spring cont 10 pos .276 smd - 813-22-010-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-10-ND.
CONN SPRING CONT 10 POS .137 SMD - 811-22-010-30-000101
Order 'conn spring cont 10 pos .137 smd - 811-22-010-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-10-ND.
CONN SPRING CONT 10 POS .177 SMD - 811-22-010-30-001101
Order 'conn spring cont 10 pos .177 smd - 811-22-010-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-10-ND.
CONN SPRING CONT 10 POS .197 SMD - 811-22-010-30-002101
Order 'conn spring cont 10 pos .197 smd - 811-22-010-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-10-ND.
CONN SPRING CONT 10 POS .217 SMD - 811-22-010-30-003101
Order 'conn spring cont 10 pos .217 smd - 811-22-010-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-10-ND.
CONN SPRING CONT 10 POS .236 SMD - 811-22-010-30-004101
Order 'conn spring cont 10 pos .236 smd - 811-22-010-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-10-ND.
CONN SPRING CONT 10 POS .256 SMD - 811-22-010-30-005101
Order 'conn spring cont 10 pos .256 smd - 811-22-010-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-10-ND.
Send this link via E-Mail
Help With This Screen