CONN SPRING CONT 02 POS .295 SMD - 813-22-002-30-007101
| Digi-Key Part Number | ED8137-02-ND |
1 10 100 500 1000 5000 10000 |
9.66000 8.97000 7.82000 7.13000 6.55500 5.98000 5.75000 |
Extended Price
9.66 89.70 782.00 3565.00 6555.00 29900.00 57500.00 |
| Manufacturer Part Number | 813-22-002-30-007101 | |||
| Description | CONN SPRING CONT 02 POS .295 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-002-30-007101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 2 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.493 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 7.490 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 002 30 007101 8132200230007101 ED8137 02 ND ED813702ND ED8137-02 |
813-22-002-30-007101 Specification Sheet
CONN SPRING CONT 02 POS .295 SMD - 813-22-002-30-007101 (ED8137-02-ND)
Related parts:CONN SPRING CONT 02 POS .295 SMD - 813-22-002-30-007101
Order 'conn spring cont 02 pos .295 smd - 813-22-002-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-02-ND.
CONN SPRING CONT 02 POS .295 SMD - 811-22-002-30-007101
Order 'conn spring cont 02 pos .295 smd - 811-22-002-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-02-ND.
CONN SPRING CONT 02 POS .137 SMD - 813-22-002-30-000101
Order 'conn spring cont 02 pos .137 smd - 813-22-002-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-02-ND.
CONN SPRING CONT 02 POS .177 SMD - 813-22-002-30-001101
Order 'conn spring cont 02 pos .177 smd - 813-22-002-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-02-ND.
CONN SPRING CONT 02 POS .197 SMD - 813-22-002-30-002101
Order 'conn spring cont 02 pos .197 smd - 813-22-002-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-02-ND.
CONN SPRING CONT 02 POS .217 SMD - 813-22-002-30-003101
Order 'conn spring cont 02 pos .217 smd - 813-22-002-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-02-ND.
CONN SPRING CONT 02 POS .236 SMD - 813-22-002-30-004101
Order 'conn spring cont 02 pos .236 smd - 813-22-002-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-02-ND.
CONN SPRING CONT 02 POS .256 SMD - 813-22-002-30-005101
Order 'conn spring cont 02 pos .256 smd - 813-22-002-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-02-ND.
CONN SPRING CONT 02 POS .276 SMD - 813-22-002-30-006101
Order 'conn spring cont 02 pos .276 smd - 813-22-002-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-02-ND.
CONN SPRING CONT 02 POS .137 SMD - 811-22-002-30-000101
Order 'conn spring cont 02 pos .137 smd - 811-22-002-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-02-ND.
CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101
Order 'conn spring cont 02 pos .177 smd - 811-22-002-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-02-ND.
CONN SPRING CONT 02 POS .197 SMD - 811-22-002-30-002101
Order 'conn spring cont 02 pos .197 smd - 811-22-002-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-02-ND.
CONN SPRING CONT 02 POS .217 SMD - 811-22-002-30-003101
Order 'conn spring cont 02 pos .217 smd - 811-22-002-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-02-ND.
CONN SPRING CONT 02 POS .236 SMD - 811-22-002-30-004101
Order 'conn spring cont 02 pos .236 smd - 811-22-002-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-02-ND.
CONN SPRING CONT 02 POS .256 SMD - 811-22-002-30-005101
Order 'conn spring cont 02 pos .256 smd - 811-22-002-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-02-ND.
Send this link via E-Mail
Help With This Screen