CONN SPRING CONT 34 POS .276 SMD - 813-22-034-30-006101
| Digi-Key Part Number | ED8136-34-ND |
1 10 100 500 1000 5000 10000 |
14.62000 13.57600 11.83520 10.79094 9.92071 9.05047 8.70238 |
Extended Price
14.62 135.76 1183.52 5395.47 9920.71 45252.35 87023.80 |
| Manufacturer Part Number | 813-22-034-30-006101 | |||
| Description | CONN SPRING CONT 34 POS .276 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-034-30-006101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 34 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.010 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 7.010 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 034 30 006101 8132203430006101 ED8136 34 ND ED813634ND ED8136-34 |
813-22-034-30-006101 Specification Sheet
CONN SPRING CONT 34 POS .276 SMD - 813-22-034-30-006101 (ED8136-34-ND)
Related parts:CONN SPRING CONT 34 POS .276 SMD - 813-22-034-30-006101
Order 'conn spring cont 34 pos .276 smd - 813-22-034-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-34-ND.
CONN SPRING CONT 34 POS .276 SMD - 811-22-034-30-006101
Order 'conn spring cont 34 pos .276 smd - 811-22-034-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-34-ND.
CONN SPRING CONT 34 POS .137 SMD - 813-22-034-30-000101
Order 'conn spring cont 34 pos .137 smd - 813-22-034-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-34-ND.
CONN SPRING CONT 34 POS .177 SMD - 813-22-034-30-001101
Order 'conn spring cont 34 pos .177 smd - 813-22-034-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-34-ND.
CONN SPRING CONT 34 POS .197 SMD - 813-22-034-30-002101
Order 'conn spring cont 34 pos .197 smd - 813-22-034-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-34-ND.
CONN SPRING CONT 34 POS .217 SMD - 813-22-034-30-003101
Order 'conn spring cont 34 pos .217 smd - 813-22-034-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-34-ND.
CONN SPRING CONT 34 POS .236 SMD - 813-22-034-30-004101
Order 'conn spring cont 34 pos .236 smd - 813-22-034-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-34-ND.
CONN SPRING CONT 34 POS .256 SMD - 813-22-034-30-005101
Order 'conn spring cont 34 pos .256 smd - 813-22-034-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-34-ND.
CONN SPRING CONT 34 POS .295 SMD - 813-22-034-30-007101
Order 'conn spring cont 34 pos .295 smd - 813-22-034-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-34-ND.
CONN SPRING CONT 34 POS .137 SMD - 811-22-034-30-000101
Order 'conn spring cont 34 pos .137 smd - 811-22-034-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-34-ND.
CONN SPRING CONT 34 POS .177 SMD - 811-22-034-30-001101
Order 'conn spring cont 34 pos .177 smd - 811-22-034-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-34-ND.
CONN SPRING CONT 34 POS .197 SMD - 811-22-034-30-002101
Order 'conn spring cont 34 pos .197 smd - 811-22-034-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-34-ND.
CONN SPRING CONT 34 POS .217 SMD - 811-22-034-30-003101
Order 'conn spring cont 34 pos .217 smd - 811-22-034-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-34-ND.
CONN SPRING CONT 34 POS .236 SMD - 811-22-034-30-004101
Order 'conn spring cont 34 pos .236 smd - 811-22-034-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-34-ND.
CONN SPRING CONT 34 POS .256 SMD - 811-22-034-30-005101
Order 'conn spring cont 34 pos .256 smd - 811-22-034-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-34-ND.
Send this link via E-Mail
Help With This Screen