CONN SPRING CONT 18 POS .276 SMD - 813-22-018-30-006101 - Connectors
| Digi-Key Part Number | ED8136-18-ND |
1 10 100 500 1000 5000 10000 |
12.14000 11.27300 9.82760 8.96048 8.23785 7.51524 7.22619 |
Extended Price
12.14 112.73 982.76 4480.24 8237.85 37576.20 72261.90 |
| Manufacturer Part Number | 813-22-018-30-006101 | |||
| Description | CONN SPRING CONT 18 POS .276 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-018-30-006101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 18 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.010 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 7.010 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 018 30 006101 8132201830006101 ED8136 18 ND ED813618ND ED8136-18 |
813-22-018-30-006101 Specification Sheet
CONN SPRING CONT 18 POS .276 SMD - 813-22-018-30-006101 (ED8136-18-ND) - Connectors
Related parts Connectors:CONN SPRING CONT 18 POS .276 SMD - 813-22-018-30-006101
Order 'conn spring cont 18 pos .276 smd - 813-22-018-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-18-ND.
CONN SPRING CONT 18 POS .276 SMD - 811-22-018-30-006101
Order 'conn spring cont 18 pos .276 smd - 811-22-018-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-18-ND.
CONN SPRING CONT 18 POS .137 SMD - 813-22-018-30-000101
Order 'conn spring cont 18 pos .137 smd - 813-22-018-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-18-ND.
CONN SPRING CONT 18 POS .177 SMD - 813-22-018-30-001101
Order 'conn spring cont 18 pos .177 smd - 813-22-018-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-18-ND.
CONN SPRING CONT 18 POS .197 SMD - 813-22-018-30-002101
Order 'conn spring cont 18 pos .197 smd - 813-22-018-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-18-ND.
CONN SPRING CONT 18 POS .217 SMD - 813-22-018-30-003101
Order 'conn spring cont 18 pos .217 smd - 813-22-018-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-18-ND.
CONN SPRING CONT 18 POS .236 SMD - 813-22-018-30-004101
Order 'conn spring cont 18 pos .236 smd - 813-22-018-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-18-ND.
CONN SPRING CONT 18 POS .256 SMD - 813-22-018-30-005101
Order 'conn spring cont 18 pos .256 smd - 813-22-018-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-18-ND.
CONN SPRING CONT 18 POS .295 SMD - 813-22-018-30-007101
Order 'conn spring cont 18 pos .295 smd - 813-22-018-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-18-ND.
CONN SPRING CONT 18 POS .137 SMD - 811-22-018-30-000101
Order 'conn spring cont 18 pos .137 smd - 811-22-018-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-18-ND.
CONN SPRING CONT 18 POS .177 SMD - 811-22-018-30-001101
Order 'conn spring cont 18 pos .177 smd - 811-22-018-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-18-ND.
CONN SPRING CONT 18 POS .197 SMD - 811-22-018-30-002101
Order 'conn spring cont 18 pos .197 smd - 811-22-018-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-18-ND.
CONN SPRING CONT 18 POS .217 SMD - 811-22-018-30-003101
Order 'conn spring cont 18 pos .217 smd - 811-22-018-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-18-ND.
CONN SPRING CONT 18 POS .236 SMD - 811-22-018-30-004101
Order 'conn spring cont 18 pos .236 smd - 811-22-018-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-18-ND.
CONN SPRING CONT 18 POS .256 SMD - 811-22-018-30-005101
Order 'conn spring cont 18 pos .256 smd - 811-22-018-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-18-ND.
Send this link via E-Mail
Help With This Screen