CONN SPRING CONT 12 POS .276 SMD - 813-22-012-30-006101
| Digi-Key Part Number | ED8136-12-ND |
1 10 100 500 1000 5000 10000 |
11.21000 10.40900 9.07480 8.27406 7.60679 6.93953 6.67263 |
Extended Price
11.21 104.09 907.48 4137.03 7606.79 34697.65 66726.30 |
| Manufacturer Part Number | 813-22-012-30-006101 | |||
| Description | CONN SPRING CONT 12 POS .276 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-012-30-006101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 12 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.010 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 7.010 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 012 30 006101 8132201230006101 ED8136 12 ND ED813612ND ED8136-12 |
813-22-012-30-006101 Specification Sheet
CONN SPRING CONT 12 POS .276 SMD - 813-22-012-30-006101 (ED8136-12-ND)
Related parts:CONN SPRING CONT 12 POS .276 SMD - 813-22-012-30-006101
Order 'conn spring cont 12 pos .276 smd - 813-22-012-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-12-ND.
CONN SPRING CONT 12 POS .276 SMD - 811-22-012-30-006101
Order 'conn spring cont 12 pos .276 smd - 811-22-012-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-12-ND.
CONN SPRING CONT 12 POS .137 SMD - 813-22-012-30-000101
Order 'conn spring cont 12 pos .137 smd - 813-22-012-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-12-ND.
CONN SPRING CONT 12 POS .177 SMD - 813-22-012-30-001101
Order 'conn spring cont 12 pos .177 smd - 813-22-012-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-12-ND.
CONN SPRING CONT 12 POS .197 SMD - 813-22-012-30-002101
Order 'conn spring cont 12 pos .197 smd - 813-22-012-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-12-ND.
CONN SPRING CONT 12 POS .217 SMD - 813-22-012-30-003101
Order 'conn spring cont 12 pos .217 smd - 813-22-012-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-12-ND.
CONN SPRING CONT 12 POS .236 SMD - 813-22-012-30-004101
Order 'conn spring cont 12 pos .236 smd - 813-22-012-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-12-ND.
CONN SPRING CONT 12 POS .256 SMD - 813-22-012-30-005101
Order 'conn spring cont 12 pos .256 smd - 813-22-012-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-12-ND.
CONN SPRING CONT 12 POS .295 SMD - 813-22-012-30-007101
Order 'conn spring cont 12 pos .295 smd - 813-22-012-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-12-ND.
CONN SPRING CONT 12 POS .137 SMD - 811-22-012-30-000101
Order 'conn spring cont 12 pos .137 smd - 811-22-012-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-12-ND.
CONN SPRING CONT 12 POS .177 SMD - 811-22-012-30-001101
Order 'conn spring cont 12 pos .177 smd - 811-22-012-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-12-ND.
CONN SPRING CONT 12 POS .197 SMD - 811-22-012-30-002101
Order 'conn spring cont 12 pos .197 smd - 811-22-012-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-12-ND.
CONN SPRING CONT 12 POS .217 SMD - 811-22-012-30-003101
Order 'conn spring cont 12 pos .217 smd - 811-22-012-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-12-ND.
CONN SPRING CONT 12 POS .236 SMD - 811-22-012-30-004101
Order 'conn spring cont 12 pos .236 smd - 811-22-012-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-12-ND.
CONN SPRING CONT 12 POS .256 SMD - 811-22-012-30-005101
Order 'conn spring cont 12 pos .256 smd - 811-22-012-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-12-ND.
Send this link via E-Mail
Help With This Screen