CONN SPRING CONT 46 POS .256 SMD - 813-22-046-30-005101 - Connectors
| Digi-Key Part Number | ED8135-46-ND |
1 10 100 500 1000 5000 10000 |
16.48000 15.30300 13.34100 12.16382 11.18286 10.20191 9.80953 |
Extended Price
16.48 153.03 1334.10 6081.91 11182.86 51009.55 98095.30 |
| Manufacturer Part Number | 813-22-046-30-005101 | |||
| Description | CONN SPRING CONT 46 POS .256 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-046-30-005101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 46 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 6.502 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 6.500 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 046 30 005101 8132204630005101 ED8135 46 ND ED813546ND ED8135-46 |
813-22-046-30-005101 Specification Sheet
CONN SPRING CONT 46 POS .256 SMD - 813-22-046-30-005101 (ED8135-46-ND) - Connectors
Related parts Connectors:CONN SPRING CONT 46 POS .256 SMD - 813-22-046-30-005101
Order 'conn spring cont 46 pos .256 smd - 813-22-046-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-46-ND.
CONN SPRING CONT 46 POS .256 SMD - 811-22-046-30-005101
Order 'conn spring cont 46 pos .256 smd - 811-22-046-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-46-ND.
CONN SPRING CONT 46 POS .137 SMD - 813-22-046-30-000101
Order 'conn spring cont 46 pos .137 smd - 813-22-046-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-46-ND.
CONN SPRING CONT 46 POS .177 SMD - 813-22-046-30-001101
Order 'conn spring cont 46 pos .177 smd - 813-22-046-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-46-ND.
CONN SPRING CONT 46 POS .197 SMD - 813-22-046-30-002101
Order 'conn spring cont 46 pos .197 smd - 813-22-046-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-46-ND.
CONN SPRING CONT 46 POS .217 SMD - 813-22-046-30-003101
Order 'conn spring cont 46 pos .217 smd - 813-22-046-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-46-ND.
CONN SPRING CONT 46 POS .236 SMD - 813-22-046-30-004101
Order 'conn spring cont 46 pos .236 smd - 813-22-046-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-46-ND.
CONN SPRING CONT 46 POS .276 SMD - 813-22-046-30-006101
Order 'conn spring cont 46 pos .276 smd - 813-22-046-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-46-ND.
CONN SPRING CONT 46 POS .295 SMD - 813-22-046-30-007101
Order 'conn spring cont 46 pos .295 smd - 813-22-046-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-46-ND.
CONN SPRING CONT 46 POS .137 SMD - 811-22-046-30-000101
Order 'conn spring cont 46 pos .137 smd - 811-22-046-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-46-ND.
CONN SPRING CONT 46 POS .177 SMD - 811-22-046-30-001101
Order 'conn spring cont 46 pos .177 smd - 811-22-046-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-46-ND.
CONN SPRING CONT 46 POS .197 SMD - 811-22-046-30-002101
Order 'conn spring cont 46 pos .197 smd - 811-22-046-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-46-ND.
CONN SPRING CONT 46 POS .217 SMD - 811-22-046-30-003101
Order 'conn spring cont 46 pos .217 smd - 811-22-046-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-46-ND.
CONN SPRING CONT 46 POS .236 SMD - 811-22-046-30-004101
Order 'conn spring cont 46 pos .236 smd - 811-22-046-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-46-ND.
CONN SPRING CONT 46 POS .276 SMD - 811-22-046-30-006101
Order 'conn spring cont 46 pos .276 smd - 811-22-046-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-46-ND.
Send this link via E-Mail
Help With This Screen