IDC CABLE - MDM10H/MC10G/X - M2MXH-1006J - Cable Assemblies
| Digi-Key Part Number | M2MXH-1006J-ND |
1 10 100 250 500 1000 2500 5000 |
3.21000 2.81800 2.07650 1.79224 1.66866 1.43875 1.35964 1.31514 |
Extended Price
3.21 28.18 207.65 448.06 834.33 1438.75 3399.10 6575.70 |
| Manufacturer Part Number | M2MXH-1006J | |||
| Description | IDC CABLE - MDM10H/MC10G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2MXH-1006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2MXH 1006J M2MXH1006J |
IDC CABLE - MDM10H/MC10G/X - M2MXH-1006J (M2MXH-1006J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MDM10H/MC10G/X - M2MXH-1006J
Order 'idc cable - mdm10h/mc10g/x - M2MXH-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1006J-ND.
IDC CABLE - MDM10H/MC10G/X - M2MXH-1018J
Order 'idc cable - mdm10h/mc10g/x - M2MXH-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1018J-ND.
IDC CABLE - MDM10H/MC10G/X - M2MXH-1036J
Order 'idc cable - mdm10h/mc10g/x - M2MXH-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1036J-ND.
IDC CABLE - MDM10H/MC10G/MDM10H - M6MMH-1006J
Order 'idc cable - mdm10h/mc10g/mdm10h - M6MMH-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M6MMH-1006J-ND.
IDC CABLE - MDM10H/MC10G/MDM10H - M8MMH-1006J
Order 'idc cable - mdm10h/mc10g/mdm10h - M8MMH-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M8MMH-1006J-ND.
IDC CABLE - MDM10H/MC10M/X - M2MXH-1006R
Order 'idc cable - mdm10h/mc10m/x - M2MXH-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1006R-ND.
IDC CABLE - MDM10H/MC10M/X - M2MXH-1018R
Order 'idc cable - mdm10h/mc10m/x - M2MXH-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1018R-ND.
IDC CABLE - MDM10H/MC10F/X - M2MXH-1020K
Order 'idc cable - mdm10h/mc10f/x - M2MXH-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1020K-ND.
IDC CABLE - MDM10H/MC10M/X - M2MXH-1036R
Order 'idc cable - mdm10h/mc10m/x - M2MXH-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1036R-ND.
IDC CABLE - MDM10H/MC10F/X - M2MXH-1040K
Order 'idc cable - mdm10h/mc10f/x - M2MXH-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1040K-ND.
IDC CABLE - MDM10H/MC10F/X - M2MXH-1060K
Order 'idc cable - mdm10h/mc10f/x - M2MXH-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXH-1060K-ND.
IDC CABLE - MDM10T/MC10G/X - M2MXT-1006J
Order 'idc cable - mdm10t/mc10g/x - M2MXT-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-1006J-ND.
IDC CABLE - MSC10A/MC10G/MSC10A - M3AAA-1006J
Order 'idc cable - msc10a/mc10g/msc10a - M3AAA-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-1006J-ND.
IDC CABLE - MSC10K/MC10G/MSC10K - M3AAK-1006J
Order 'idc cable - msc10k/mc10g/msc10k - M3AAK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCE10K - M3AEK-1006J
Order 'idc cable - msc10k/mc10g/mce10k - M3AEK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1006J-ND.
Send this link via E-Mail
Help With This Screen