CONN SPRING CONT 04 POS .177 SMD - 813-22-004-30-001101
| Digi-Key Part Number | ED8131-04-ND |
1 10 100 500 1000 5000 10000 |
13.59000 12.61900 11.00140 10.03072 9.22179 8.41286 8.08929 |
Extended Price
13.59 126.19 1100.14 5015.36 9221.79 42064.30 80892.90 |
| Manufacturer Part Number | 813-22-004-30-001101 | |||
| Description | CONN SPRING CONT 04 POS .177 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 813-22-004-30-001101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 4 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 4.496 mm [Typ] |
| Distance Between Rows | 2.540 mm [Nom] |
| Current | 3.000 A [Max] |
| A | 4.500 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
813 22 004 30 001101 8132200430001101 ED8131 04 ND ED813104ND ED8131-04 |
813-22-004-30-001101 Specification Sheet
CONN SPRING CONT 04 POS .177 SMD - 813-22-004-30-001101 (ED8131-04-ND)
Related parts:CONN SPRING CONT 04 POS .177 SMD - 813-22-004-30-001101
Order 'conn spring cont 04 pos .177 smd - 813-22-004-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-04-ND.
CONN SPRING CONT 04 POS .177 SMD - 811-22-004-30-001101
Order 'conn spring cont 04 pos .177 smd - 811-22-004-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-04-ND.
CONN SPRING CONT 04 POS .137 SMD - 813-22-004-30-000101
Order 'conn spring cont 04 pos .137 smd - 813-22-004-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-04-ND.
CONN SPRING CONT 04 POS .197 SMD - 813-22-004-30-002101
Order 'conn spring cont 04 pos .197 smd - 813-22-004-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8132-04-ND.
CONN SPRING CONT 04 POS .217 SMD - 813-22-004-30-003101
Order 'conn spring cont 04 pos .217 smd - 813-22-004-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-04-ND.
CONN SPRING CONT 04 POS .236 SMD - 813-22-004-30-004101
Order 'conn spring cont 04 pos .236 smd - 813-22-004-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8134-04-ND.
CONN SPRING CONT 04 POS .256 SMD - 813-22-004-30-005101
Order 'conn spring cont 04 pos .256 smd - 813-22-004-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8135-04-ND.
CONN SPRING CONT 04 POS .276 SMD - 813-22-004-30-006101
Order 'conn spring cont 04 pos .276 smd - 813-22-004-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8136-04-ND.
CONN SPRING CONT 04 POS .295 SMD - 813-22-004-30-007101
Order 'conn spring cont 04 pos .295 smd - 813-22-004-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8137-04-ND.
CONN SPRING CONT 04 POS .137 SMD - 811-22-004-30-000101
Order 'conn spring cont 04 pos .137 smd - 811-22-004-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-04-ND.
CONN SPRING CONT 04 POS .197 SMD - 811-22-004-30-002101
Order 'conn spring cont 04 pos .197 smd - 811-22-004-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-04-ND.
CONN SPRING CONT 04 POS .217 SMD - 811-22-004-30-003101
Order 'conn spring cont 04 pos .217 smd - 811-22-004-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-04-ND.
CONN SPRING CONT 04 POS .236 SMD - 811-22-004-30-004101
Order 'conn spring cont 04 pos .236 smd - 811-22-004-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-04-ND.
CONN SPRING CONT 04 POS .256 SMD - 811-22-004-30-005101
Order 'conn spring cont 04 pos .256 smd - 811-22-004-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-04-ND.
CONN SPRING CONT 04 POS .276 SMD - 811-22-004-30-006101
Order 'conn spring cont 04 pos .276 smd - 811-22-004-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-04-ND.
Send this link via E-Mail
Help With This Screen