CONN SPRING CONT 19 POS .276 SMD - 811-22-019-30-006101
| Digi-Key Part Number | ED8116-19-ND |
1 10 100 500 1000 5000 10000 |
11.35000 10.53900 9.18810 8.37738 7.70178 7.02619 6.75595 |
Extended Price
11.35 105.39 918.81 4188.69 7701.78 35130.95 67559.50 |
| Manufacturer Part Number | 811-22-019-30-006101 | |||
| Description | CONN SPRING CONT 19 POS .276 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 811-22-019-30-006101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 19 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 7.010 mm [Typ] |
| Current | 3.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 019 30 006101 8112201930006101 ED8116 19 ND ED811619ND ED8116-19 |
811-22-019-30-006101 Specification Sheet
CONN SPRING CONT 19 POS .276 SMD - 811-22-019-30-006101 (ED8116-19-ND)
Related parts:CONN SPRING CONT 19 POS .276 SMD - 811-22-019-30-006101
Order 'conn spring cont 19 pos .276 smd - 811-22-019-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-19-ND.
CONN SPRING CONT 19 POS .137 SMD - 811-22-019-30-000101
Order 'conn spring cont 19 pos .137 smd - 811-22-019-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-19-ND.
CONN SPRING CONT 19 POS .177 SMD - 811-22-019-30-001101
Order 'conn spring cont 19 pos .177 smd - 811-22-019-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-19-ND.
CONN SPRING CONT 19 POS .197 SMD - 811-22-019-30-002101
Order 'conn spring cont 19 pos .197 smd - 811-22-019-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-19-ND.
CONN SPRING CONT 19 POS .217 SMD - 811-22-019-30-003101
Order 'conn spring cont 19 pos .217 smd - 811-22-019-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-19-ND.
CONN SPRING CONT 19 POS .236 SMD - 811-22-019-30-004101
Order 'conn spring cont 19 pos .236 smd - 811-22-019-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-19-ND.
CONN SPRING CONT 19 POS .256 SMD - 811-22-019-30-005101
Order 'conn spring cont 19 pos .256 smd - 811-22-019-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-19-ND.
CONN SPRING CONT 19 POS .295 SMD - 811-22-019-30-007101
Order 'conn spring cont 19 pos .295 smd - 811-22-019-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-19-ND.
CONN SPRING CONT 01 POS .276 SMD - 811-22-001-30-006101
Order 'conn spring cont 01 pos .276 smd - 811-22-001-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-01-ND.
CONN SPRING CONT 02 POS .276 SMD - 811-22-002-30-006101
Order 'conn spring cont 02 pos .276 smd - 811-22-002-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-02-ND.
CONN SPRING CONT 03 POS .276 SMD - 811-22-003-30-006101
Order 'conn spring cont 03 pos .276 smd - 811-22-003-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-03-ND.
CONN SPRING CONT 04 POS .276 SMD - 811-22-004-30-006101
Order 'conn spring cont 04 pos .276 smd - 811-22-004-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-04-ND.
CONN SPRING CONT 05 POS .276 SMD - 811-22-005-30-006101
Order 'conn spring cont 05 pos .276 smd - 811-22-005-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-05-ND.
CONN SPRING CONT 06 POS .276 SMD - 811-22-006-30-006101
Order 'conn spring cont 06 pos .276 smd - 811-22-006-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-06-ND.
CONN SPRING CONT 07 POS .276 SMD - 811-22-007-30-006101
Order 'conn spring cont 07 pos .276 smd - 811-22-007-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-07-ND.
Send this link via E-Mail
Help With This Screen