IDC CABLE - MPD14K/MC14M/X - M1YXK-1436R
| Digi-Key Part Number | M1YXK-1436R-ND |
1 10 100 250 500 1000 2500 5000 |
9.84000 8.62900 6.35820 5.48772 5.10924 4.40530 4.16309 4.02684 |
Extended Price
9.84 86.29 635.82 1371.93 2554.62 4405.30 10407.73 20134.20 |
| Manufacturer Part Number | M1YXK-1436R | |||
| Description | IDC CABLE - MPD14K/MC14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1YXK-1436R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange, Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1YXK 1436R M1YXK1436R |
IDC CABLE - MPD14K/MC14M/X - M1YXK-1436R (M1YXK-1436R-ND)
Related parts:IDC CABLE - MPD14K/MC14M/X - M1YXK-1436R
Order 'idc cable - mpd14k/mc14m/x - M1YXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1YXK-1436R-ND.
IDC CABLE - MPD14K/MC14M/MPD14K - M3YYK-1436R
Order 'idc cable - mpd14k/mc14m/mpd14k - M3YYK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3YYK-1436R-ND.
IDC CABLE - MSC14A/MC14M/X - M1AXA-1436R
Order 'idc cable - msc14a/mc14m/x - M1AXA-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1436R-ND.
IDC CABLE - MSC14K/MC14M/X - M1AXK-1436R
Order 'idc cable - msc14k/mc14m/x - M1AXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1436R-ND.
IDC CABLE - MSR14A/MC14M/X - M1BXA-1436R
Order 'idc cable - msr14a/mc14m/x - M1BXA-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1436R-ND.
IDC CABLE - MSR14K/MC14M/X - M1BXK-1436R
Order 'idc cable - msr14k/mc14m/x - M1BXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1436R-ND.
IDC CABLE - MKC14A/MC14M/X - M1CXA-1436R
Order 'idc cable - mkc14a/mc14m/x - M1CXA-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1436R-ND.
IDC CABLE - MKC14K/MC14M/X - M1CXK-1436R
Order 'idc cable - mkc14k/mc14m/x - M1CXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1436R-ND.
IDC CABLE - MKR14A/MC14M/X - M1DXA-1436R
Order 'idc cable - mkr14a/mc14m/x - M1DXA-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1436R-ND.
IDC CABLE - MKR14K/MC14M/X - M1DXK-1436R
Order 'idc cable - mkr14k/mc14m/x - M1DXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1436R-ND.
IDC CABLE - MPK14K/MC14M/X - M1KXK-1436R
Order 'idc cable - mpk14k/mc14m/x - M1KXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1436R-ND.
IDC CABLE - MPR14K/MC14M/X - M1RXK-1436R
Order 'idc cable - mpr14k/mc14m/x - M1RXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-1436R-ND.
IDC CABLE - MSD14K/MC14M/X - M1TXK-1436R
Order 'idc cable - msd14k/mc14m/x - M1TXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1436R-ND.
IDC CABLE - MKS14K/MC14M/X - M1UXK-1436R
Order 'idc cable - mks14k/mc14m/x - M1UXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1UXK-1436R-ND.
IDC CABLE - MPL14K/MC14M/X - M1WXK-1436R
Order 'idc cable - mpl14k/mc14m/x - M1WXK-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1WXK-1436R-ND.
Send this link via E-Mail
Help With This Screen