CONN SPRING CONT 06 POS .256 SMD - 811-22-006-30-005101 - Connectors
| Digi-Key Part Number | ED8115-06-ND |
1 10 100 500 1000 5000 10000 |
9.40000 8.72900 7.60950 6.93810 6.37857 5.81905 5.59524 |
Extended Price
9.40 87.29 760.95 3469.05 6378.57 29095.25 55952.40 |
| Manufacturer Part Number | 811-22-006-30-005101 | |||
| Description | CONN SPRING CONT 06 POS .256 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-006-30-005101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Mounting Type | Surface Mount |
| Type | Spring Loaded |
| Number of Contacts | 6 |
| Material | Copper Alloy |
| Plating | Gold |
| Plating - Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 006 30 005101 8112200630005101 ED8115 06 ND ED811506ND ED8115-06 |
CONN SPRING CONT 06 POS .256 SMD - 811-22-006-30-005101 (ED8115-06-ND) - Connectors
Related parts Connectors :CONN SPRING CONT 06 POS .256 SMD - 811-22-006-30-005101
Order 'conn spring cont 06 pos .256 smd - 811-22-006-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-06-ND.
CONN SPRING CONT 06 POS .137 SMD - 811-22-006-30-000101
Order 'conn spring cont 06 pos .137 smd - 811-22-006-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-06-ND.
CONN SPRING CONT 06 POS .177 SMD - 811-22-006-30-001101
Order 'conn spring cont 06 pos .177 smd - 811-22-006-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-06-ND.
CONN SPRING CONT 06 POS .197 SMD - 811-22-006-30-002101
Order 'conn spring cont 06 pos .197 smd - 811-22-006-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-06-ND.
CONN SPRING CONT 06 POS .217 SMD - 811-22-006-30-003101
Order 'conn spring cont 06 pos .217 smd - 811-22-006-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8113-06-ND.
CONN SPRING CONT 06 POS .236 SMD - 811-22-006-30-004101
Order 'conn spring cont 06 pos .236 smd - 811-22-006-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8114-06-ND.
CONN SPRING CONT 06 POS .276 SMD - 811-22-006-30-006101
Order 'conn spring cont 06 pos .276 smd - 811-22-006-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8116-06-ND.
CONN SPRING CONT 06 POS .295 SMD - 811-22-006-30-007101
Order 'conn spring cont 06 pos .295 smd - 811-22-006-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8117-06-ND.
CONN SPRING CONT 06 POS .256 SMD - 813-22-006-30-005101
Order 'conn spring cont 06 pos .256 smd - 813-22-006-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8135-06-ND.
CONN SPRING CONT 01 POS .256 SMD - 811-22-001-30-005101
Order 'conn spring cont 01 pos .256 smd - 811-22-001-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-01-ND.
CONN SPRING CONT 02 POS .256 SMD - 811-22-002-30-005101
Order 'conn spring cont 02 pos .256 smd - 811-22-002-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-02-ND.
CONN SPRING CONT 03 POS .256 SMD - 811-22-003-30-005101
Order 'conn spring cont 03 pos .256 smd - 811-22-003-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-03-ND.
CONN SPRING CONT 04 POS .256 SMD - 811-22-004-30-005101
Order 'conn spring cont 04 pos .256 smd - 811-22-004-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-04-ND.
CONN SPRING CONT 05 POS .256 SMD - 811-22-005-30-005101
Order 'conn spring cont 05 pos .256 smd - 811-22-005-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-05-ND.
CONN SPRING CONT 07 POS .256 SMD - 811-22-007-30-005101
Order 'conn spring cont 07 pos .256 smd - 811-22-007-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-07-ND.
Send this link via E-Mail
Help With This Screen