CONN SPRING CONT 08 POS .217 SMD - 811-22-008-30-003101
| Digi-Key Part Number | ED8113-08-ND |
1 10 100 500 1000 5000 10000 |
13.29000 12.34100 10.75860 9.80928 9.01821 8.22714 7.91071 |
Extended Price
13.29 123.41 1075.86 4904.64 9018.21 41135.70 79107.10 |
| Manufacturer Part Number | 811-22-008-30-003101 | |||
| Description | CONN SPRING CONT 08 POS .217 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-008-30-003101 |
| Vendor | Mill Max |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions | 8 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Height | 5.512 mm [Typ] |
| Current | 3.000 A [Max] |
| A | 5.510 mm [Typ] |
| B | 1.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 008 30 003101 8112200830003101 ED8113 08 ND ED811308ND ED8113-08 |
811-22-008-30-003101 Specification Sheet
CONN SPRING CONT 08 POS .217 SMD - 811-22-008-30-003101 (ED8113-08-ND)
Related parts:CONN SPRING CONT 08 POS .217 SMD - 811-22-008-30-003101
Order 'conn spring cont 08 pos .217 smd - 811-22-008-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-08-ND.
CONN SPRING CONT 08 POS .137 SMD - 811-22-008-30-000101
Order 'conn spring cont 08 pos .137 smd - 811-22-008-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-08-ND.
CONN SPRING CONT 08 POS .177 SMD - 811-22-008-30-001101
Order 'conn spring cont 08 pos .177 smd - 811-22-008-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-08-ND.
CONN SPRING CONT 08 POS .197 SMD - 811-22-008-30-002101
Order 'conn spring cont 08 pos .197 smd - 811-22-008-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-08-ND.
CONN SPRING CONT 08 POS .236 SMD - 811-22-008-30-004101
Order 'conn spring cont 08 pos .236 smd - 811-22-008-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-08-ND.
CONN SPRING CONT 08 POS .256 SMD - 811-22-008-30-005101
Order 'conn spring cont 08 pos .256 smd - 811-22-008-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-08-ND.
CONN SPRING CONT 08 POS .276 SMD - 811-22-008-30-006101
Order 'conn spring cont 08 pos .276 smd - 811-22-008-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-08-ND.
CONN SPRING CONT 08 POS .295 SMD - 811-22-008-30-007101
Order 'conn spring cont 08 pos .295 smd - 811-22-008-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-08-ND.
CONN SPRING CONT 08 POS .217 SMD - 813-22-008-30-003101
Order 'conn spring cont 08 pos .217 smd - 813-22-008-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8133-08-ND.
CONN SPRING CONT 01 POS .217 SMD - 811-22-001-30-003101
Order 'conn spring cont 01 pos .217 smd - 811-22-001-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-01-ND.
CONN SPRING CONT 02 POS .217 SMD - 811-22-002-30-003101
Order 'conn spring cont 02 pos .217 smd - 811-22-002-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-02-ND.
CONN SPRING CONT 03 POS .217 SMD - 811-22-003-30-003101
Order 'conn spring cont 03 pos .217 smd - 811-22-003-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-03-ND.
CONN SPRING CONT 04 POS .217 SMD - 811-22-004-30-003101
Order 'conn spring cont 04 pos .217 smd - 811-22-004-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-04-ND.
CONN SPRING CONT 05 POS .217 SMD - 811-22-005-30-003101
Order 'conn spring cont 05 pos .217 smd - 811-22-005-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-05-ND.
CONN SPRING CONT 06 POS .217 SMD - 811-22-006-30-003101
Order 'conn spring cont 06 pos .217 smd - 811-22-006-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-06-ND.
Send this link via E-Mail
Help With This Screen