CONN SPRING CONT 46 POS .197 SMD - 811-22-046-30-002101
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-046-30-002101
| Digi-Key Part Number | ED8112-46-ND |
1 10 100 |
18.99000 17.63400 15.37290 |
Extended Price
18.99 176.34 1537.29 |
| Manufacturer Part Number | 811-22-046-30-002101 | |||
| Description | CONN SPRING CONT 46 POS .197 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-046-30-002101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 46 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 046 30 002101 8112204630002101 ED8112 46 ND ED811246ND ED8112-46 |
811-22-046-30-002101 Specification Sheet
CONN SPRING CONT 46 POS .197 SMD - 811-22-046-30-002101 (ED8112-46-ND)
Related parts Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-046-30-002101CONN SPRING CONT 01 POS .197 SMD - 811-22-001-30-002101
Order 'conn spring cont 01 pos .197 smd - 811-22-001-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-01-ND.
CONN SPRING CONT 02 POS .197 SMD - 811-22-002-30-002101
Order 'conn spring cont 02 pos .197 smd - 811-22-002-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-02-ND.
CONN SPRING CONT 03 POS .197 SMD - 811-22-003-30-002101
Order 'conn spring cont 03 pos .197 smd - 811-22-003-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-03-ND.
CONN SPRING CONT 04 POS .197 SMD - 811-22-004-30-002101
Order 'conn spring cont 04 pos .197 smd - 811-22-004-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-04-ND.
CONN SPRING CONT 05 POS .197 SMD - 811-22-005-30-002101
Order 'conn spring cont 05 pos .197 smd - 811-22-005-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-05-ND.
CONN SPRING CONT 06 POS .197 SMD - 811-22-006-30-002101
Order 'conn spring cont 06 pos .197 smd - 811-22-006-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-06-ND.
CONN SPRING CONT 07 POS .197 SMD - 811-22-007-30-002101
Order 'conn spring cont 07 pos .197 smd - 811-22-007-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-07-ND.
CONN SPRING CONT 08 POS .197 SMD - 811-22-008-30-002101
Order 'conn spring cont 08 pos .197 smd - 811-22-008-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-08-ND.
CONN SPRING CONT 09 POS .197 SMD - 811-22-009-30-002101
Order 'conn spring cont 09 pos .197 smd - 811-22-009-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-09-ND.
CONN SPRING CONT 10 POS .197 SMD - 811-22-010-30-002101
Order 'conn spring cont 10 pos .197 smd - 811-22-010-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-10-ND.
CONN SPRING CONT 11 POS .197 SMD - 811-22-011-30-002101
Order 'conn spring cont 11 pos .197 smd - 811-22-011-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-11-ND.
CONN SPRING CONT 12 POS .197 SMD - 811-22-012-30-002101
Order 'conn spring cont 12 pos .197 smd - 811-22-012-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-12-ND.
CONN SPRING CONT 13 POS .197 SMD - 811-22-013-30-002101
Order 'conn spring cont 13 pos .197 smd - 811-22-013-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-13-ND.
CONN SPRING CONT 14 POS .197 SMD - 811-22-014-30-002101
Order 'conn spring cont 14 pos .197 smd - 811-22-014-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-14-ND.
CONN SPRING CONT 15 POS .197 SMD - 811-22-015-30-002101
Order 'conn spring cont 15 pos .197 smd - 811-22-015-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-15-ND.
Options for Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-046-30-002101
Send this link via E-Mail
Help With This Screen
