Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-002101
CONN SPRING CONT 44 POS .197 SMD - 811-22-044-30-002101 - Connectors, Interconnects
| Digi-Key Part Number | ED8112-44-ND |
1 10 100 |
18.31000 17.00200 14.82240 |
Extended Price
18.31 170.02 1482.24 |
| Manufacturer Part Number | 811-22-044-30-002101 | |||
| Description | CONN SPRING CONT 44 POS .197 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-044-30-002101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 44 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 044 30 002101 8112204430002101 ED8112 44 ND ED811244ND ED8112-44 |
811-22-044-30-002101 Specification Sheet
CONN SPRING CONT 44 POS .197 SMD - 811-22-044-30-002101 (ED8112-44-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-002101Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-002101
Order 'conn spring cont 44 pos .197 smd - 811-22-044-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-000101
Order 'conn spring cont 44 pos .137 smd - 811-22-044-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-001101
Order 'conn spring cont 44 pos .177 smd - 811-22-044-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-003101
Order 'conn spring cont 44 pos .217 smd - 811-22-044-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8113-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-004101
Order 'conn spring cont 44 pos .236 smd - 811-22-044-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8114-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-005101
Order 'conn spring cont 44 pos .256 smd - 811-22-044-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-006101
Order 'conn spring cont 44 pos .276 smd - 811-22-044-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8116-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-007101
Order 'conn spring cont 44 pos .295 smd - 811-22-044-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8117-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-002101
Order 'conn spring cont 44 pos .197 smd - 813-22-044-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8132-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-000101
Order 'conn spring cont 44 pos .137 smd - 813-22-044-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8130-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-001101
Order 'conn spring cont 44 pos .177 smd - 813-22-044-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8131-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-003101
Order 'conn spring cont 44 pos .217 smd - 813-22-044-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8133-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-004101
Order 'conn spring cont 44 pos .236 smd - 813-22-044-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8134-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-005101
Order 'conn spring cont 44 pos .256 smd - 813-22-044-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8135-44-ND.
Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 813-22-044-30-006101
Order 'conn spring cont 44 pos .276 smd - 813-22-044-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8136-44-ND.
Options for Gold Surface Mount Rectangular - Spring Loaded Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Surface Mount 811-22-044-30-002101
Send this link via E-Mail
Help With This Screen
