CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101 - Connectors, Interconnects
| Digi-Key Part Number | ED8111-02-ND |
1 10 100 |
3.94000 3.65900 3.18950 |
Extended Price
3.94 36.59 318.95 |
| Manufacturer Part Number | 811-22-002-30-001101 | |||
| Description | CONN SPRING CONT 02 POS .177 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-002-30-001101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 002 30 001101 8112200230001101 ED8111 02 ND ED811102ND ED8111-02 |
811-22-002-30-001101 Specification Sheet
CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101 (ED8111-02-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101
Order 'conn spring cont 02 pos .177 smd - 811-22-002-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-02-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10746TR-ND.
CONN TERM FEMALE 22-24AWG GOLD - 16-02-0103
Order 'conn term female 22-24awg gold - 16-02-0103' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2512-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN TERM FEMALE 22-30AWG GOLD - 08-55-0102
Order 'conn term female 22-30awg gold - 08-55-0102' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2312-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM18641-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
Send this link via E-Mail
Help With This Screen
