CONN SPRING CONT 29 POS .137 SMD - 811-22-029-30-000101
| Digi-Key Part Number | ED8110-29-ND |
1 10 100 |
13.70000 12.72100 11.09050 |
Extended Price
13.70 127.21 1109.05 |
| Manufacturer Part Number | 811-22-029-30-000101 | |||
| Description | CONN SPRING CONT 29 POS .137 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 811-22-029-30-000101 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Material | Copper Alloy |
| Mounting Type | Surface Mount |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Connector Type | Spring Loaded |
| Row Spacing | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
811 22 029 30 000101 8112202930000101 ED8110 29 ND ED811029ND ED8110-29 |
811-22-029-30-000101 Specification Sheet
CONN SPRING CONT 29 POS .137 SMD - 811-22-029-30-000101 (ED8110-29-ND)
Related parts :CONN SPRING CONT 29 POS .137 SMD - 811-22-029-30-000101
Order 'conn spring cont 29 pos .137 smd - 811-22-029-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-29-ND.
CONN SPRING CONT 29 POS .177 SMD - 811-22-029-30-001101
Order 'conn spring cont 29 pos .177 smd - 811-22-029-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-29-ND.
CONN SPRING CONT 29 POS .197 SMD - 811-22-029-30-002101
Order 'conn spring cont 29 pos .197 smd - 811-22-029-30-002101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8112-29-ND.
CONN SPRING CONT 29 POS .217 SMD - 811-22-029-30-003101
Order 'conn spring cont 29 pos .217 smd - 811-22-029-30-003101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8113-29-ND.
CONN SPRING CONT 29 POS .236 SMD - 811-22-029-30-004101
Order 'conn spring cont 29 pos .236 smd - 811-22-029-30-004101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8114-29-ND.
CONN SPRING CONT 29 POS .256 SMD - 811-22-029-30-005101
Order 'conn spring cont 29 pos .256 smd - 811-22-029-30-005101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8115-29-ND.
CONN SPRING CONT 29 POS .276 SMD - 811-22-029-30-006101
Order 'conn spring cont 29 pos .276 smd - 811-22-029-30-006101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8116-29-ND.
CONN SPRING CONT 29 POS .295 SMD - 811-22-029-30-007101
Order 'conn spring cont 29 pos .295 smd - 811-22-029-30-007101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8117-29-ND.
CONN SPRING CONT 01 POS .137 SMD - 811-22-001-30-000101
Order 'conn spring cont 01 pos .137 smd - 811-22-001-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-01-ND.
CONN SPRING CONT 02 POS .137 SMD - 811-22-002-30-000101
Order 'conn spring cont 02 pos .137 smd - 811-22-002-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-02-ND.
CONN SPRING CONT 03 POS .137 SMD - 811-22-003-30-000101
Order 'conn spring cont 03 pos .137 smd - 811-22-003-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-03-ND.
CONN SPRING CONT 04 POS .137 SMD - 811-22-004-30-000101
Order 'conn spring cont 04 pos .137 smd - 811-22-004-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-04-ND.
CONN SPRING CONT 05 POS .137 SMD - 811-22-005-30-000101
Order 'conn spring cont 05 pos .137 smd - 811-22-005-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-05-ND.
CONN SPRING CONT 06 POS .137 SMD - 811-22-006-30-000101
Order 'conn spring cont 06 pos .137 smd - 811-22-006-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-06-ND.
CONN SPRING CONT 07 POS .137 SMD - 811-22-007-30-000101
Order 'conn spring cont 07 pos .137 smd - 811-22-007-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-07-ND.
Send this link via E-Mail
Help With This Screen
