Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-8-15-20-75-14-11-0
CONN PIN SPRING-LOAD .410 20GOLD - 0907-8-15-20-75-14-11-0 - Connectors
| Digi-Key Part Number | ED5071-ND |
10 100 1000 5000 10000 25000 |
1.01800 .76320 .50880 .38160 .33835 .31800 |
Extended Price
10.18 76.32 508.80 1908.00 3383.50 7950.00 |
| Manufacturer Part Number | 0907-8-15-20-75-14-11-0 | |||
| Description | CONN PIN SPRING-LOAD .410 20GOLD | |||
| Quantity Available | 1280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0907-8-15-20-75-14-11-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Mounting Type | Surface Mount |
| Material | Copper Alloy |
| Plating | Gold |
| Plating - Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0907 8 15 20 75 14 11 0 0907815207514110 ED5071 ND ED5071ND ED5071 |
0907-8-15-20-75-14-11-0 Specification Sheet
CONN PIN SPRING-LOAD .410 20GOLD - 0907-8-15-20-75-14-11-0 (ED5071-ND) - Connectors
Related parts Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-8-15-20-75-14-11-0Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-8-15-20-75-14-11-0
Order 'conn pin spring-load .410 20gold - 0907-8-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5071-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-0-15-20-75-14-11-0
Order 'conn pin spring-load .255 20gold - 0907-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5063-ND.
Surface Mount Contacts, Spring Loaded And Pressure Connectors, Interconnect Mill-Max Manufacturing Corp. Surface Mount 0907-1-15-20-75-14-11-0
Order 'conn pin spring-load .275 20gold - 0907-1-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5064-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-2-15-20-75-14-11-0
Order 'conn pin spring-load .295 20gold - 0907-2-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5065-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-3-15-20-75-14-11-0
Order 'conn pin spring-load .315 20gold - 0907-3-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5066-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-4-15-20-75-14-11-0
Order 'conn pin spring-load .335 20gold - 0907-4-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5067-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-5-15-20-75-14-11-0
Order 'conn pin spring-load .350 20gold - 0907-5-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5068-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-6-15-20-75-14-11-0
Order 'conn pin spring-load .370 20gold - 0907-6-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5069-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-7-15-20-75-14-11-0
Order 'conn pin spring-load .390 20gold - 0907-7-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5070-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-9-15-20-75-14-11-0
Order 'conn pin spring-load .430 20gold - 0907-9-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED5072-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Through Hole 0908-8-15-20-75-14-11-0
Order 'conn pin spring-load .410" gold - 0908-8-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90391-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0925-0-15-20-73-14-26-0
Order 'conn pin spring-load .335 20gold - 0925-0-15-20-73-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90343-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Through Hole 0930-0-15-20-75-14-11-0
Order 'conn pin spring-load .199 20gold - 0930-0-15-20-75-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90344-ND.
Through Hole Contacts, Spring Loaded And Pressure Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 0932-0-15-20-77-14-11-0
Order 'conn pin spring-load .472 20gold - 0932-0-15-20-77-14-11-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90345-ND.
Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0934-0-15-20-74-14-26-0
Order 'conn pin spring-load .198 20gold - 0934-0-15-20-74-14-26-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90346-ND.
Options for Contacts, Spring Loaded And Pressure Connector Mill-Max Manufacturing Corp. Surface Mount 0907-8-15-20-75-14-11-0
Send this link via E-Mail
Help With This Screen
