CONN TERM FEMALE 26-28AWG TIN - 50079-8100
| Digi-Key Part Number | WM2023-ND |
10 100 500 1000 5000 |
.19500 .16220 .12974 .10768 .09406 |
Extended Price
1.95 16.22 64.87 107.68 470.30 |
| Manufacturer Part Number | 50079-8100 | |||
| Description | CONN TERM FEMALE 26-28AWG TIN | |||
| Quantity Available | 4230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50079-8100 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 26-28 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Contact Mating Finish Thickness | 35.00 µin [Nom] |
| Contact Termination Finish Thickness | 35.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50079 8100 500798100 WM2023 ND WM2023ND WM2023 |
50079-8100 Specification Sheet
CONN TERM FEMALE 26-28AWG TIN - 50079-8100 (WM2023-ND)
Related parts:CONN TERM FEMALE 26-28AWG TIN - 50079-8100
Order 'conn term female 26-28awg tin - 50079-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2023-ND.
CONN TERM FEMALE 26-28AWG TIN - 50079-8000
Order 'conn term female 26-28awg tin - 50079-8000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1142CT-ND.
CONN TERM FEMALE 26-28AWG TIN - 50079-8000
Order 'conn term female 26-28awg tin - 50079-8000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1142TR-ND.
CONN TERM MALE 26-28AWG TIN - 50080-8100
Order 'conn term male 26-28awg tin - 50080-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50080-8100-ND.
CONN TERM FEMALE 22-28AWG TIN - 08-70-0059
Order 'conn term female 22-28awg tin - 08-70-0059' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 08-70-0059-ND.
CONN TERM FEMALE 26-30AWG TIN TR - 43030-0004
Order 'conn term female 26-30awg tin tr - 43030-0004' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 43030-0004-ND.
CONN TERM FEMALE 24-30AWG TIN - 50011-8100
Order 'conn term female 24-30awg tin - 50011-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50011-8100-ND.
CONN TERM MALE 24-28AWG TIN - 50012-8100
Order 'conn term male 24-28awg tin - 50012-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50012-8100-ND.
CONN TERM MALE 26-30AWG TIN - 50034-8100
Order 'conn term male 26-30awg tin - 50034-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50034-8100-ND.
CONN TERM MALE 26-28AWG TIN T&R - 50125-8000
Order 'conn term male 26-28awg tin t&r - 50125-8000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50125-8000-ND.
CONN TERM FEMALE 18-24AWG TIN - 50539-8100
Order 'conn term female 18-24awg tin - 50539-8100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 50539-8100-ND.
CONN TERM FEMALE 24-28AWG TIN - 87421-0000
Order 'conn term female 24-28awg tin - 87421-0000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1112-ND.
CONN TERM FEMALE 26-30AWG TIN - 43030-0010
Order 'conn term female 26-30awg tin - 43030-0010' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1838-ND.
CONN TERM FEMALE 22-28AWG TIN - 08-70-0057
Order 'conn term female 22-28awg tin - 08-70-0057' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18783-ND.
CONN TERM FEMALE 22-28AWG TIN - 39-00-0047
Order 'conn term female 22-28awg tin - 39-00-0047' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2503-ND.
Send this link via E-Mail
Help With This Screen