CONN TERM MALE 24-30AWG GOLD - 02-09-6145 - Connectors, Interconnects
| Digi-Key Part Number | WM1108-ND |
10 100 500 1000 5000 10000 |
1.12300 .89850 .74876 .59900 .49717 .44925 |
Extended Price
11.23 89.85 374.38 599.00 2485.85 4492.50 |
| Manufacturer Part Number | 02-09-6145 | |||
| Description | CONN TERM MALE 24-30AWG GOLD | |||
| Quantity Available | 1460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02-09-6145 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 24-30 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02 09 6145 02096145 WM1108 ND WM1108ND WM1108 |
02-09-6145 Specification Sheet
CONN TERM MALE 24-30AWG GOLD - 02-09-6145 (WM1108-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TERM MALE 24-30AWG GOLD - 02-09-6145
Order 'conn term male 24-30awg gold - 02-09-6145' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1108-ND.
CONN TERM MALE 24-30AWG GOLD - 02-06-6135
Order 'conn term male 24-30awg gold - 02-06-6135' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1007-ND.
CONN TERM FEMALE 24-30AWG GOLD - 02-09-5147
Order 'conn term female 24-30awg gold - 02-09-5147' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1109-ND.
CONN TERM MALE 24-30AWG GOLD - 16-02-0078
Order 'conn term male 24-30awg gold - 16-02-0078' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 16-02-0078-ND.
CONN TERM MALE 24-30AWG GOLD - 16-02-0109
Order 'conn term male 24-30awg gold - 16-02-0109' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2516-ND.
CONN TERM FEMALE 24-30AWG GOLD - 02-06-5135
Order 'conn term female 24-30awg gold - 02-06-5135' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1009-ND.
CONN TERM MALE 24-30AWG TIN - 02-06-2132
Order 'conn term male 24-30awg tin - 02-06-2132' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1002-ND.
CONN TERM MALE 18-22AWG GOLD - 02-09-6123
Order 'conn term male 18-22awg gold - 02-09-6123' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1106-ND.
CONN TERM MALE 14-20AWG GOLD - 02-09-6106
Order 'conn term male 14-20awg gold - 02-09-6106' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2133-ND.
CONN TERM MALE 14-20AWG GOLD - 02-09-6110
Order 'conn term male 14-20awg gold - 02-09-6110' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2134-ND.
CONN TERM FEMALE 24-30AWG GOLD - 16-02-0097
Order 'conn term female 24-30awg gold - 16-02-0097' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2513-ND.
CONN TERM FEMALE 24-30AWG GOLD - 16-02-1109
Order 'conn term female 24-30awg gold - 16-02-1109' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2555-ND.
CONN TERM MALE 18-24AWG GOLD - 02-06-6102
Order 'conn term male 18-24awg gold - 02-06-6102' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 02-06-6102-ND.
CONN TERM MALE 18-24AWG GOLD - 02-06-6103
Order 'conn term male 18-24awg gold - 02-06-6103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1006-ND.
CONN TERM FEMALE 24-30AWG GOLD - 50394-8051
Order 'conn term female 24-30awg gold - 50394-8051' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1128CT-ND.
Send this link via E-Mail
Help With This Screen
