Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24M1TK6
CONN PIN 24-26AWG CRIMP TIN - SM24M1TK6 - Connectors, Interconnects
| Digi-Key Part Number | SOU1262TR-ND |
3000 6000 |
.16800 .15600 |
Extended Price
504.00 936.00 |
| Manufacturer Part Number | SM24M1TK6 | |||
| Description | CONN PIN 24-26AWG CRIMP TIN | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM24M1TK6 |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 24-26 AWG |
| Type | Stamped |
| Pin or Socket | Pin |
| Size | 16 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM24M1TK6 SM24M1TK6 SOU1262TR ND SOU1262TRND SOU1262TR |
CONN PIN 24-26AWG CRIMP TIN - SM24M1TK6 (SOU1262TR-ND) - Connectors, Interconnects
Related parts Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24M1TK6Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SM24M1TK6
Order 'conn pin 24-26awg crimp tin - SM24M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1262CT-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24M1TK6
Order 'conn pin 24-26awg crimp tin - SM24M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1262TR-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24ML-1TK6
Order 'conn pin 24-26awg crimp tin - SM24ML-1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1262-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24WL-3TK6
Order 'conn pin 24-26awg crimp tin - SM24WL-3TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1272-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SC24M1TK6
Order 'conn socket 24-26awg crimp tin - SC24M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1258CT-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC24ML-1TK6
Order 'conn socket 24-26awg crimp tin - SC24ML-1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1258-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC24M1TK6
Order 'conn socket 24-26awg crimp tin - SC24M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1258TR-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC24WL-3TK6
Order 'conn socket 24-26awg crimp tin - SC24WL-3TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1270-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SM24M-1S6
Order 'conn pin 24-26awg crimp gold - SM24M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1254CT-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24ML-1S6
Order 'conn pin 24-26awg crimp gold - SM24ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1254-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24M-1S6
Order 'conn pin 24-26awg crimp gold - SM24M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1254TR-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SM24W-3S26
Order 'conn pin 24-26awg crimp gold - SM24W-3S26' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1268CT-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24WL-3S26
Order 'conn pin 24-26awg crimp gold - SM24WL-3S26' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1268-ND.
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24W-3S26
Order 'conn pin 24-26awg crimp gold - SM24W-3S26' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1268TR-ND.
Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology (VA) Stamped SM16M1TK6
Order 'conn pin 16-18awg crimp tin - SM16M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1260CT-ND.
Options for Tin Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SM24M1TK6
Send this link via E-Mail
Help With This Screen
