CONN SOCKET 16-18AWG CRIMP GOLD - SC16ML1S6
| Digi-Key Part Number | SOU1248-ND |
1 10 25 50 100 250 500 1000 5000 |
1.24000 1.17000 1.12520 1.03500 .85500 .74700 .67500 .63000 .58500 |
Extended Price
1.24 11.70 28.13 51.75 85.50 186.75 337.50 630.00 2925.00 |
| Manufacturer Part Number | SC16ML1S6 | |||
| Description | CONN SOCKET 16-18AWG CRIMP GOLD | |||
| Quantity Available | 6098 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC16ML1S6 |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Packaging | Bulk |
| Series | SM/SC-M |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Gauge/AWG | 16-18 AWG |
| Type | Stamped |
| Pin or Socket | Socket |
| Size | 16 |
| Contact Finish Thickness | 29.5µin (0.75µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC16ML1S6 SC16ML1S6 SOU1248 ND SOU1248ND SOU1248 |
SC16ML1S6 Specification Sheet
CONN SOCKET 16-18AWG CRIMP GOLD - SC16ML1S6 (SOU1248-ND)
Related parts:CONN SOCKET 16-18AWG CRIMP GOLD - SC16ML1S6
Order 'conn socket 16-18awg crimp gold - SC16ML1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M1S6
Order 'conn socket 16-18awg crimp gold - SC16M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1248CT-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M1S6
Order 'conn socket 16-18awg crimp gold - SC16M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248TR-ND.
CONN PIN 16-18AWG CRIMP GOLD - SM16M1S6
Order 'conn pin 16-18awg crimp gold - SM16M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1252CT-ND.
CONN PIN 16-18AWG CRIMP GOLD - SM16ML1S6
Order 'conn pin 16-18awg crimp gold - SM16ML1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1252-ND.
CONN PIN 16-18AWG CRIMP GOLD - SM16M1S6
Order 'conn pin 16-18awg crimp gold - SM16M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1252TR-ND.
CONN SOCKET 16-18AWG CRIMP TIN - SC16M1TK6
Order 'conn socket 16-18awg crimp tin - SC16M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1256CT-ND.
CONN SOCKET 16-18AWG CRIMP TIN - SC16ML1TK6
Order 'conn socket 16-18awg crimp tin - SC16ML1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1256-ND.
CONN SOCKET 16-18AWG CRIMP TIN - SC16M1TK6
Order 'conn socket 16-18awg crimp tin - SC16M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1256TR-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M1S6
Order 'conn socket 20-22awg crimp gold - SC20M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1249CT-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML1S6
Order 'conn socket 20-22awg crimp gold - SC20ML1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M1S6
Order 'conn socket 20-22awg crimp gold - SC20M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249TR-ND.
CONN SOCKET 24-26AWG CRIMP GOLD - SC24M1S6
Order 'conn socket 24-26awg crimp gold - SC24M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1250CT-ND.
CONN SOCKET 24-26AWG CRIMP GOLD - SC24ML1S6
Order 'conn socket 24-26awg crimp gold - SC24ML1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1250-ND.
CONN SOCKET 24-26AWG CRIMP GOLD - SC24M1S6
Order 'conn socket 24-26awg crimp gold - SC24M1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1250TR-ND.
Send this link via E-Mail
Help With This Screen