CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6 - Connectors, Interconnects
Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC14M-1S6
| Digi-Key Part Number | SOU1247TR-ND |
3000 6000 |
.60200 .55900 |
Extended Price
1806.00 3354.00 |
| Manufacturer Part Number | SC14M-1S6 | |||
| Description | CONN SOCKET 14AWG CRIMP GOLD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC14M-1S6 |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 14 AWG |
| Type | Stamped |
| Pin or Socket | Socket |
| Size | 16 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC14M 1S6 SC14M1S6 SOU1247TR ND SOU1247TRND SOU1247TR |
SC14M-1S6 Specification Sheet
CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6 (SOU1247TR-ND) - Connectors, Interconnects
Related parts Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC14M-1S6CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6
Order 'conn socket 14awg crimp gold - SC14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1247CT-ND.
CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6
Order 'conn socket 14awg crimp gold - SC14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1247TR-ND.
CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6
Order 'conn socket 14awg crimp gold - SC14ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1247-ND.
CONN PIN 14AWG CRIMP GOLD - SM14M-1S6
Order 'conn pin 14awg crimp gold - SM14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1251CT-ND.
CONN PIN 14AWG CRIMP GOLD - SM14ML-1S6
Order 'conn pin 14awg crimp gold - SM14ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1251-ND.
CONN PIN 14AWG CRIMP GOLD - SM14M-1S6
Order 'conn pin 14awg crimp gold - SM14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1251TR-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14M1TK6
Order 'conn socket 14awg crimp tin - SC14M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1255CT-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14ML-1TK6
Order 'conn socket 14awg crimp tin - SC14ML-1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1255-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14M1TK6
Order 'conn socket 14awg crimp tin - SC14M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1255TR-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M-1S6
Order 'conn socket 16-18awg crimp gold - SC16M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1248CT-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16ML-1S6
Order 'conn socket 16-18awg crimp gold - SC16ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M-1S6
Order 'conn socket 16-18awg crimp gold - SC16M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248TR-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M-1S6
Order 'conn socket 20-22awg crimp gold - SC20M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1249CT-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6
Order 'conn socket 20-22awg crimp gold - SC20ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M-1S6
Order 'conn socket 20-22awg crimp gold - SC20M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249TR-ND.
Options for Gold Circular - Contact Connectors, Interconnect Souriau Connection Technology Stamped SC14M-1S6
Send this link via E-Mail
Help With This Screen
