Keywords:





CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6

Digi-Key Part Number SOU1247-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
1.24000
1.17000
1.12520
1.03500
.85500
.74700
.69750
.63000
.58500
Extended Price
1.24
11.70
28.13
51.75
85.50
186.75
348.75
630.00
2925.00
Manufacturer Part NumberSC14ML-1S6
DescriptionCONN SOCKET 14AWG CRIMP GOLD
Quantity Available 5640
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSC14ML-1S6
VendorSouriau Connection Technology
CategoryConnectors, Interconnects
PackagingBulk
Contact FinishGold
Contact TerminationCrimp
Wire Gauge 14 AWG
TypeStamped
Pin or SocketSocket
Size16
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SC14ML 1S6
SC14ML1S6
SOU1247 ND
SOU1247ND
SOU1247

SC14ML-1S6 Specification Sheet

Image of CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6

CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6 (SOU1247-ND)

Related parts :
CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6
 Order 'conn socket 14awg crimp gold - SC14ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1247-ND.
CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6
 Order 'conn socket 14awg crimp gold - SC14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1247CT-ND.
CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6
 Order 'conn socket 14awg crimp gold - SC14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1247TR-ND.
CONN PIN 14AWG CRIMP GOLD - SM14M-1S6
 Order 'conn pin 14awg crimp gold - SM14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1251CT-ND.
CONN PIN 14AWG CRIMP GOLD - SM14ML-1S6
 Order 'conn pin 14awg crimp gold - SM14ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1251-ND.
CONN PIN 14AWG CRIMP GOLD - SM14M-1S6
 Order 'conn pin 14awg crimp gold - SM14M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1251TR-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14ML-1TK6
 Order 'conn socket 14awg crimp tin - SC14ML-1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1255-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14M1TK6
 Order 'conn socket 14awg crimp tin - SC14M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1255CT-ND.
CONN SOCKET 14AWG CRIMP TIN - SC14M1TK6
 Order 'conn socket 14awg crimp tin - SC14M1TK6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1255TR-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M-1S6
 Order 'conn socket 16-18awg crimp gold - SC16M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1248CT-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16ML-1S6
 Order 'conn socket 16-18awg crimp gold - SC16ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248-ND.
CONN SOCKET 16-18AWG CRIMP GOLD - SC16M-1S6
 Order 'conn socket 16-18awg crimp gold - SC16M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1248TR-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M-1S6
 Order 'conn socket 20-22awg crimp gold - SC20M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology (VA). Digi-Key part number SOU1249CT-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20ML-1S6
 Order 'conn socket 20-22awg crimp gold - SC20ML-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249-ND.
CONN SOCKET 20-22AWG CRIMP GOLD - SC20M-1S6
 Order 'conn socket 20-22awg crimp gold - SC20M-1S6' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1249TR-ND.

Send this link via E-Mail
Help With This Screen

CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET 14AWG CRIMP GOLD - SC14M-1S6 Next: CONN SOCKET 14AWG CRIMP TIN - SC14M1TK6
CONN SOCKET 14AWG CRIMP GOLD - SC14ML-1S6