CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-111(50) - Connectors
| Digi-Key Part Number | QR/P17-SCA-111(50)-ND |
100 |
.42750 |
Extended Price
42.75 |
| Manufacturer Part Number | QR/P17-SCA-111(50) | |||
| Description | CONN CRIMP TERM FEMALE 16-18AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P17-SCA-111(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 16-18 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P17 SCA 111 50 QRP17SCA11150 |
QR/P17-SCA-111(50) Specification Sheet
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-111(50) (QR/P17-SCA-111(50)-ND) - Connectors
Related parts Connectors :CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-111(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-SCA-111(50)-ND.
CONN CRIMP TERM FEMALE 16-18AWG - QR/P17-SCA-211(50)
Order 'conn crimp term female 16-18awg - QR/P17-SCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-SCA-211(50)-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-111(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-111(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-PCA-111(50)-ND.
CONN CRIMP TERM MALE 16-18AWG - QR/P17-PCA-211(50)
Order 'conn crimp term male 16-18awg - QR/P17-PCA-211(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P17-PCA-211(50)-ND.
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131
Order 'conn crimp term female 16-18awg - PX50-SC-131' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10073-ND.
CONN CRIMP TERM FEMALE 16-18AWG - PX50-SC-131(50)
Order 'conn crimp term female 16-18awg - PX50-SC-131(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11377-ND.
CONN CRIMP TERM FEMALE 14-16AWG - QR/P1-SC1B-121(12)
Order 'conn crimp term female 14-16awg - QR/P1-SC1B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10090-ND.
CONN CRIMP TERM FEMALE 18-24AWG - QR/P1-SC1A-111(12)
Order 'conn crimp term female 18-24awg - QR/P1-SC1A-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10089-ND.
CONN CRIMP TERM FEMALE 24-28AWG - QR/P1-SC2A-111(12)
Order 'conn crimp term female 24-28awg - QR/P1-SC2A-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10091-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P1-SC2B-121(12)
Order 'conn crimp term female 20-24awg - QR/P1-SC2B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10092-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111
Order 'conn crimp term female 20-24awg - QR/P8-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10119-ND.
CONN CRIMP TERM FEMALE 24-28AWG - QR/P8-SC-121
Order 'conn crimp term female 24-28awg - QR/P8-SC-121' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10120-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-211(12)
Order 'conn crimp term female 20-24awg - QR/P8-SC-211(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P8-SC-211(12)-ND.
CONN CRIMP TERM FEMALE 24-28AWG - QR/P8-SC-221(12)
Order 'conn crimp term female 24-28awg - QR/P8-SC-221(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number QR/P8-SC-221(12)-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111(12)
Order 'conn crimp term female 20-24awg - QR/P8-SC-111(12)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11697-ND.
Send this link via E-Mail
Help With This Screen
