CRIMP CONTACT FEMALE PT-SE #20 - LP-597820-355
| Digi-Key Part Number | LP-597820-355-ND |
1 10 50 100 1000 |
1.54000 .92000 .60000 .56000 .50000 |
Extended Price
1.54 9.20 30.00 56.00 500.00 |
| Manufacturer Part Number | LP-597820-355 | |||
| Description | CRIMP CONTACT FEMALE PT-SE #20 | |||
| Quantity Available | 10889 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP-597820-355 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Packaging | Bulk |
| Series | Series 1 |
| Contact Finish | - |
| Contact Termination | Crimp |
| Gauge/AWG | 20-24 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 20 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP 597820 355 LP597820355 |
LP-597820-355 Specification Sheet
CRIMP CONTACT FEMALE PT-SE #20 - LP-597820-355 (LP-597820-355-ND)
Related parts:CRIMP CONTACT FEMALE PT-SE #20 - LP-597820-355
Order 'crimp contact female pt-se #20 - LP-597820-355' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number LP-597820-355-ND.
CRIMP CONTACT FEMALE PT-SE #16 - 10-257982-16F
Order 'crimp contact female pt-se #16 - 10-257982-16F' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-257982-16F-ND.
CRIMP CONTACT MALE PT-SE #20 - 10-314980-20P
Order 'crimp contact male pt-se #20 - 10-314980-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-314980-20P-ND.
CRIMP CONTACT MALE PT-SE #16 - 10-314980-16P
Order 'crimp contact male pt-se #16 - 10-314980-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 10-314980-16P-ND.
CONN CRIMP CONTACT FEMALE - 566-290-721
Order 'conn crimp contact female - 566-290-721' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-290-721-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P1-SC2B-121(12)
Order 'conn crimp term female 20-24awg - QR/P1-SC2B-121(12)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10092-ND.
CONN CRIMP TERM FEMALE 20-24AWG - QR/P8-SC-111
Order 'conn crimp term female 20-24awg - QR/P8-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10119-ND.
CONTACT FEMALE CRIMP AWG 24-28 - HR22-SC-122
Order 'contact female crimp awg 24-28 - HR22-SC-122' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR185-ND.
CONTACT FEMALE STRIP CRIMP - HR25-SC-211
Order 'contact female strip crimp - HR25-SC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR536CT-ND.
CONTACT FEMALE LOOSE CRIMP - HR25-SC-111
Order 'contact female loose crimp - HR25-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR536-ND.
CONTACT FEMALE STRIP CRIMP - HR25-SC-211
Order 'contact female strip crimp - HR25-SC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR536TR-ND.
CONN CONTACT FEMALE CRIMP - HR30-SC-211
Order 'conn contact female crimp - HR30-SC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR881CT-ND.
CONN CONTACT FEMALE CRIMP LOOSE - HR30-SC-111
Order 'conn contact female crimp loose - HR30-SC-111' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR881-ND.
CONN CONTACT FEMALE CRIMP - HR30-SC-211
Order 'conn contact female crimp - HR30-SC-211' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR881TR-ND.
CONN CONTACT FEMALE LOUVER BAND - 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-192044-9-ND.
Send this link via E-Mail
Help With This Screen