IDC CABLE - MSD60K/MC60M/X - M1TXK-6036R
| Digi-Key Part Number | M1TXK-6036R-ND |
1 10 100 250 500 1000 2500 5000 |
24.60000 21.57000 15.89390 13.71792 12.77184 11.01217 10.40669 10.06611 |
Extended Price
24.60 215.70 1589.39 3429.48 6385.92 11012.17 26016.72 50330.55 |
| Manufacturer Part Number | M1TXK-6036R | |||
| Description | IDC CABLE - MSD60K/MC60M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1TXK-6036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1TXK 6036R M1TXK6036R |
IDC CABLE - MSD60K/MC60M/X - M1TXK-6036R (M1TXK-6036R-ND)
Related parts:IDC CABLE - MSD60K/MC60M/X - M1TXK-6036R
Order 'idc cable - msd60k/mc60m/x - M1TXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCE60K - M3TEK-6036R
Order 'idc cable - msd60k/mc60m/mce60k - M3TEK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCF60K - M3TFK-6036R
Order 'idc cable - msd60k/mc60m/mcf60k - M3TFK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TFK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCS60K - M3TGK-6036R
Order 'idc cable - msd60k/mc60m/mcs60k - M3TGK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TGK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MPK60K - M3TKK-6036R
Order 'idc cable - msd60k/mc60m/mpk60k - M3TKK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCG60K - M3TMK-6036R
Order 'idc cable - msd60k/mc60m/mcg60k - M3TMK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TMK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCJ60K - M3TPK-6036R
Order 'idc cable - msd60k/mc60m/mcj60k - M3TPK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TPK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MCH60K - M3TSK-6036R
Order 'idc cable - msd60k/mc60m/mch60k - M3TSK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TSK-6036R-ND.
IDC CABLE - MSD60K/MC60M/MSD60K - M3TTK-6036R
Order 'idc cable - msd60k/mc60m/msd60k - M3TTK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-6036R-ND.
IDC CABLE - MSC60A/MC60M/X - M1AXA-6036R
Order 'idc cable - msc60a/mc60m/x - M1AXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-6036R-ND.
IDC CABLE - MSC60K/MC60M/X - M1AXK-6036R
Order 'idc cable - msc60k/mc60m/x - M1AXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036R-ND.
IDC CABLE - MSR60A/MC60M/X - M1BXA-6036R
Order 'idc cable - msr60a/mc60m/x - M1BXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-6036R-ND.
IDC CABLE - MSR60K/MC60M/X - M1BXK-6036R
Order 'idc cable - msr60k/mc60m/x - M1BXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-6036R-ND.
IDC CABLE - MKC60A/MC60M/X - M1CXA-6036R
Order 'idc cable - mkc60a/mc60m/x - M1CXA-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-6036R-ND.
IDC CABLE - MKC60K/MC60M/X - M1CXK-6036R
Order 'idc cable - mkc60k/mc60m/x - M1CXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-6036R-ND.
Send this link via E-Mail
Help With This Screen