IDC CABLE - MSD50K/MC50M/X - M1TXK-5036R
| Digi-Key Part Number | M1TXK-5036R-ND |
1 10 100 250 500 1000 2500 5000 |
20.15000 17.66700 13.01750 11.23532 10.46048 9.01925 8.52335 8.24440 |
Extended Price
20.15 176.67 1301.75 2808.83 5230.24 9019.25 21308.38 41222.00 |
| Manufacturer Part Number | M1TXK-5036R | |||
| Description | IDC CABLE - MSD50K/MC50M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1TXK-5036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1TXK 5036R M1TXK5036R |
IDC CABLE - MSD50K/MC50M/X - M1TXK-5036R (M1TXK-5036R-ND)
Related parts:IDC CABLE - MSD50K/MC50M/X - M1TXK-5036R
Order 'idc cable - msd50k/mc50m/x - M1TXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCE50K - M3TEK-5036R
Order 'idc cable - msd50k/mc50m/mce50k - M3TEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TEK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCF50K - M3TFK-5036R
Order 'idc cable - msd50k/mc50m/mcf50k - M3TFK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TFK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCS50K - M3TGK-5036R
Order 'idc cable - msd50k/mc50m/mcs50k - M3TGK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TGK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MPK50K - M3TKK-5036R
Order 'idc cable - msd50k/mc50m/mpk50k - M3TKK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCG50K - M3TMK-5036R
Order 'idc cable - msd50k/mc50m/mcg50k - M3TMK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TMK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCJ50K - M3TPK-5036R
Order 'idc cable - msd50k/mc50m/mcj50k - M3TPK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TPK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MCH50K - M3TSK-5036R
Order 'idc cable - msd50k/mc50m/mch50k - M3TSK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TSK-5036R-ND.
IDC CABLE - MSD50K/MC50M/MSD50K - M3TTK-5036R
Order 'idc cable - msd50k/mc50m/msd50k - M3TTK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-5036R-ND.
IDC CABLE - MSC50A/MC50M/X - M1AXA-5036R
Order 'idc cable - msc50a/mc50m/x - M1AXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036R-ND.
IDC CABLE - MSC50K/MC50M/X - M1AXK-5036R
Order 'idc cable - msc50k/mc50m/x - M1AXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5036R-ND.
IDC CABLE - MSR50A/MC50M/X - M1BXA-5036R
Order 'idc cable - msr50a/mc50m/x - M1BXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036R-ND.
IDC CABLE - MSR50K/MC50M/X - M1BXK-5036R
Order 'idc cable - msr50k/mc50m/x - M1BXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036R-ND.
IDC CABLE - MKC50A/MC50M/X - M1CXA-5036R
Order 'idc cable - mkc50a/mc50m/x - M1CXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036R-ND.
IDC CABLE - MKC50K/MC50M/X - M1CXK-5036R
Order 'idc cable - mkc50k/mc50m/x - M1CXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036R-ND.
Send this link via E-Mail
Help With This Screen